Filter Your Search
1 - 2 of 2 results
|
M3E74XQD-R01.5000
MtronPTI
|
Check for Price | Yes | Contact Manufacturer | 1.5 MHz | 50 % | 50 OHM | 3.3 V | PECL | 2.5 ns | NO | 2.5 ns | 100 mA | 3.45 V | 3.15 V | 40/60 % | e1 | 85 °C | THROUGH HOLE MOUNT | 14 | DIP4/14,.3 | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 20.8mm x 13.2mm x 5.1mm | MTRONPTI | DIP-14/4 | unknown | Clock | ||
|
M3E74XQD-R01.5000MHZ
MtronPTI
|
Check for Price | Contact Manufacturer | 1.5 MHz | 50 % | 50 OHM | 3.3 V | PECL | 2.5 ns | NO | 2.5 ns | 3.45 V | 3.15 V | 40/60 % | 85 °C | THROUGH HOLE MOUNT | 14 | NO | 20.8mm x 13.2mm x 5.1mm | MTRONPTI | unknown | Clock |