Filter Your Search
1 - 5 of 5 results
|
M392B1K73CM0-YF8
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 77.3094 Gbit | 72 | 1GX72 | 1.35 V | 300 ps | 533 MHz | 8192 | COMMON | 1000000000 | 1.0737 G | 3-STATE | 1.002 A | 2.79 mA | CMOS | OTHER | R-PDMA-N240 | Not Qualified | 85 °C | 260 | 240 | PLASTIC/EPOXY | DIMM | DIMM240,40 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | DIMM, DIMM240,40 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||
|
M392B1K73CM0-YH9
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 77.3094 Gbit | 72 | 1GX72 | 1.35 V | 255 ps | 667 MHz | 8192 | COMMON | 1000000000 | 1.0737 G | 3-STATE | 1.042 A | 3.275 mA | CMOS | OTHER | R-PDMA-N240 | Not Qualified | 85 °C | 260 | 240 | PLASTIC/EPOXY | DIMM | DIMM240,40 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | DIMM, DIMM240,40 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||
|
M392B1K73CM0
Samsung Semiconductor
|
Check for Price | Obsolete | DDR DRAM | SAMSUNG SEMICONDUCTOR INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
|
M392B1K73CM0-CH9
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 77.3094 Gbit | 72 | 1GX72 | 1.5 V | 20 ns | 667 MHz | 8192 | FOUR BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 1000000000 | 1.0737 G | SYNCHRONOUS | 3-STATE | YES | 1.042 A | 3.455 mA | 1.575 V | 1.425 V | CMOS | OTHER | R-XDMA-N240 | Not Qualified | 85 °C | 260 | 240 | UNSPECIFIED | DIMM | DIMM240,40 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | 18.9 mm | 133.35 mm | SAMSUNG SEMICONDUCTOR INC | DIMM, DIMM240,40 | unknown | EAR99 | 8542.32.00.36 | DIMM | 240 | ||
|
M392B1K73CM0-CF8
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 77.3094 Gbit | 72 | 1GX72 | 1.5 V | 20 ns | 533 MHz | 8192 | FOUR BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 1000000000 | 1.0737 G | SYNCHRONOUS | 3-STATE | YES | 1.002 A | 2.92 mA | 1.575 V | 1.425 V | CMOS | OTHER | R-XDMA-N240 | Not Qualified | 85 °C | 260 | 240 | UNSPECIFIED | DIMM | DIMM240,40 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | 18.9 mm | 133.35 mm | SAMSUNG SEMICONDUCTOR INC | DIMM, DIMM240,40 | unknown | EAR99 | 8542.32.00.36 | DIMM | 240 |