Filter Your Search
1 - 2 of 2 results
|
M39208-10WNA5T
Numonyx Memory Solutions
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3 V | 100 ns | FLASH | ALSO CONTAINS 64 KBIT EEPROM MEMORY | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | OTHER | NOR TYPE | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -20 °C | 32 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | NUMONYX | TSOP | 8 X 20 MM, PLASTIC, TSOP-32 | 32 | not_compliant | EAR99 | 8542.32.00.51 | ||||||
|
M39208-10WNA5T
STMicroelectronics
|
Check for Price | No | Transferred | 2.0972 Mbit | 8 | 256KX8 | 3 V | 100 ns | FLASH | ALSO CONTAINS 64 KBIT EEPROM MEMORY | EEPROM+FLASH | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 2.7 V | 2 µA | 20 µA | 3.6 V | 2.7 V | CMOS | OTHER | NOR TYPE | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -20 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | STMICROELECTRONICS | TSOP | 8 X 20 MM, PLASTIC, TSOP-32 | 32 | not_compliant | EAR99 | 8542.32.00.51 |