Filter Your Search
1 - 10 of 355 results
|
M39018/03-0653H
Cornell Dubilier Electronics Inc
|
Check for Price | No | Obsolete | 47 µF | 100 V | 180 mA | 30 % | 2.82 Ω | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 057 | MIL-C-39018/03 | 105 °C | -55 °C | 2 | Axial | 19.05 mm | 31.153 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 | |||||||||||
|
M39018/03-0622
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 2.2 mF | 15 V | 1.89 A | 30 % | 150 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MIL-C-39018/03 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Axial | NO | WIRE | 19.05 mm | 69.253 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 | |||||||
|
M39018/03-0637
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 220 µF | 50 V | 417 mA | 30 % | 600 mΩ | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 057 | 057 | MIL-C-39018/03 | 105 °C | -55 °C | 2 | Axial | 22.225 mm | 31.153 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 | |||||||||
|
M39018/03-0756
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 160 µF | 100 V | 444 mA | 50 % | 880 mΩ | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 057 | 057 | MIL-C-39018/03 | 105 °C | -55 °C | 2 | Axial | 25.4 mm | 43.853 mm | CORNELL DUBILIER ELECTRONICS INC | unknown | EAR99 | 8532.22.00.40 | ||||||||||
|
M39018/03-0651
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 820 µF | 75 V | 1.52 A | 30 % | 160 mΩ | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 057 | 057 | MIL-C-39018/03 | 105 °C | -55 °C | 2 | Axial | 25.4 mm | 94.653 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 | |||||||||
|
M39018/03-0739H
Barker Microfarads (BMI)
|
Check for Price | No | Contact Manufacturer | 470 µF | 50 V | 619 mA | 75 % | 280 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | M39018/03 | e0 | MIL-PRF-39018/3E | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | Tin/Lead (Sn/Pb) | WIRE | BARKER MICROFARADS INC | , | unknown | EAR99 | |||||||||
|
M39018/03-0735P
Barker Microfarads (BMI)
|
Check for Price | Contact Manufacturer | 100 µF | 50 V | 241 mA | 75 % | 1.33 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | M39018/03 | STANDARD: MIL-PRF-39018/3E | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | BARKER MICROFARADS INC | , | unknown | EAR99 | ||||||||||||
|
M39018/03-0741H
Cornell Dubilier Electronics Inc
|
Check for Price | No | Obsolete | 1 mF | 50 V | 1.3 A | 75 % | 130 mΩ | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 057 | MIL-C-39018/03 | 105 °C | -55 °C | 2 | Axial | 25.4 mm | 56.553 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 | |||||||||||
|
M39018/03-0774
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 220 µF | 200 V | 736 mA | 50 % | 600 mΩ | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 057 | 057 | MIL-C-39018/03 | 105 °C | -55 °C | 2 | Axial | 25.4 mm | 81.953 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 | |||||||||
|
M39018/03-0799
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 1.8 mF | 50 V | 2.26 A | 75 % | 70 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MIL-C-39018/03 | 105 °C | -55 °C | 2 | Axial | NO | 25.4 mm | 94.653 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 |