Parametric results for: M39018/01-0737 under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: m39018010737
Select parts from the table below to compare.
Compare
Compare
M39018/01-0737M
Barker Microfarads (BMI)
Check for Price No No Contact Manufacturer 150 µF 50 V 571 mA 75 % 1.33 Ω NON-POLARIZED 10 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR M39018/01 M39018/01 MIL-PRF-39018 85 °C -55 °C 2 TUBULAR PACKAGE Axial NO WIRE 10.11 mm 57.12 mm BARKER MICROFARADS INC , unknown EAR99 8532.22.00.20
M39018/01-0737P
Barker Microfarads (BMI)
Check for Price No No Contact Manufacturer 150 µF 50 V 571 mA 75 % 1.33 Ω NON-POLARIZED 10 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR M39018/01 M39018/01 MIL-PRF-39018 85 °C -55 °C 2 TUBULAR PACKAGE Axial NO WIRE 10.11 mm 57.12 mm BARKER MICROFARADS INC , unknown EAR99 8532.22.00.20
M39018/01-0737
Cornell Dubilier Electronics Inc
Check for Price Obsolete 150 µF 50 V 571 mA 75 % 1.33 Ω POLARIZED 10 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR M39018/01 7 µA MIL-PRF-39018/1H 85 °C -55 °C 2 TUBULAR PACKAGE NO WIRE CORNELL DUBILIER ELECTRONICS INC , unknown EAR99