Filter Your Search
1 - 1 of 1 results
|
M39016/7-023P
Defense Logistics Agency
|
Check for Price | Active | 344.5 mW | 2 kΩ | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 13 mA | 14.2 V | 1.37 V | 26.5 V | .25A@115VAC | 1A@28VDC | 3.5 ms | 3.5 ms | MIL-PRF-39016 | -65 °C | 125 °C | AC/DC | PANEL MOUNT | CORROSION PROOF; HERMETICALLY SEALED | NO | WIRE WRAP | 7.11 mm | 8.51 mm | DEFENSE LOGISTICS AGENCY | unknown |