Filter Your Search
1 - 2 of 2 results
|
M39016/18-036M
Defense Logistics Agency
|
Check for Price | Active | 450.5 mW | 1.56 kΩ | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | WITH INTERNAL COIL TRANSIENT SUPPRESSOIN DIODE | 17 mA | 14.2 V | 1.37 V | 26.5 V | .25A@115VAC | 1A@28VDC | 2 ms | 4 ms | MIL-PRF-39016/18 | -65 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | WIRE WRAP | 8.51 mm | 7.11 mm | 8.51 mm | 8.51mm x 8.51mm x 7.11mm | DEFENSE LOGISTICS AGENCY | unknown | |||||||
|
M39016/18-036M
TE Connectivity
|
Check for Price | No | Active | 450 mW | 1.56 kΩ | 1 A | 28 V | 28 V | 1 A | 100000 Cycle(s) | DPDT-CO | MOMENTARY | POWER/SIGNAL RELAY | DC | WITH INTERNAL COIL TRANSIENT SUPPRESSOIN DIODE | 17 mA | 14.2 V | 1.37 V | 26.5 V | .25A@115VAC | 1A@28VDC | 2 ms | 4 ms | MIL-PRF-39016/18 | -65 °C | 125 °C | AC/DC | PANEL MOUNT | 2 FORM C | HERMETICALLY SEALED | NO | SOLDER/QUICK CONNECT | 8.51 mm | 7.11 mm | 8.51 mm | 8.51mm x 8.51mm x 7.11mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.20 | TE Connectivity |