Filter Your Search
1 - 1 of 1 results
|
M39016/12-068M
Teledyne Technologies Inc
|
Check for Price | Active | 300 mW | 120 Ω | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 50 mA | 3.5 V | 6 V | .25A@115VAC | 1A@28VDC | 2 ms | MIL-PRF-39016/12 | -65 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | WIRE WRAP | 10.11 mm | 8.51 mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 |