Parametric results for: M39014/02-1224V under Ceramic Capacitors

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: m39014021224v
Select parts from the table below to compare.
Compare
Compare
M39014/02-1224VTR1
Kyocera AVX Components
Check for Price Active 39 nF 100 V 10 % 2909 BX 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR Tape and Reel MIL-C-39014/01 125 °C -55 °C 2 Radial NO 5.08 mm WIRE 7.37 mm 7.37 mm 2.29 mm AVX CORP , 2909 compliant EAR99
M39014/02-1224VTR2
Kyocera AVX Components
Check for Price Active 39 nF 100 V 10 % 2909 BX 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR Tape and Reel MIL-C-39014/01 125 °C -55 °C 2 Radial NO 5.08 mm WIRE 7.37 mm 7.37 mm 2.29 mm AVX CORP , 2909 compliant EAR99
M39014/02-1224V
Kyocera AVX Components
Check for Price No No Active 39 nF 100 V 10 % BX 10 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR MIL-PRF-39014 15% ppm/°C e0 MIL-PRF-39014/02 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin/Lead (Sn/Pb) 5.08 mm WIRE 7.37 mm 7.37 mm 2.29 mm AVX CORP , compliant EAR99 8532.23.00.60
M39014/021224V
Kyocera AVX Components
Check for Price No Active 39 nF 100 V 10 % BX 10 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR MIL-PRF-39014 15% ppm/°C e0 MIL-PRF-39014/02 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin/Lead (Sn/Pb) 5.08 mm WIRE 7.37 mm 7.37 mm 2.29 mm AVX CORP , not_compliant EAR99 8532.23.00.60
M39014/02-1224V
KEMET Corporation
Check for Price No No Active 39 nF 100 V 10 % 2909 BX 10 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-39014/02 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO TIN LEAD 5.08 mm WIRE 7.37 mm 7.37 mm 2.29 mm KEMET ELECTRONICS CORP , 2909 not_compliant EAR99 8532.23.00.60
M39014/02-1224V
Cornell Dubilier Electronics Inc
Check for Price No Obsolete 39 nF 100 V 10 % 2909 BX 10 % THROUGH HOLE MOUNT CERAMIC CERAMIC CAPACITOR 15% ppm/°C MIL-C-39014/02 125 °C -55 °C 2 Radial NO 5.1 mm WIRE 7.4 mm 2.3 mm CORNELL DUBILIER ELECTRONICS INC , 2909 unknown EAR99