Filter Your Search
1 - 10 of 558 results
|
M3901006BR91JM
Vishay Dale
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 910 nH | 290 mΩ | 5 % | NO | 25 MHz | 785 mA | 200 MHz | PHENOLIC | 50 | RF INDUCTOR | 1 | NO | MIL-C-39010/06 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | AXIAL | PRINTED WIRING PIN | VISHAY DALE | unknown | |||||||||||||||||
|
M39010/06BR33MM
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 330 nH | 90 mΩ | 20 % | NO | 1.4 A | 360 MHz | Phenolic | 45 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 25 MHZ | e0 | M39010/06 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 690 µm | 41.3 mm | 4.22 mm | 9.78 mm | GOWANDA ELECTRONICS CORP | compliant | AXIAL LEADED | EAR99 | 8504.50.80.00 | ||||
|
M39010/06B3R9KP
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 3.9 µH | 2.3 Ω | 10 % | NO | 7.9 MHz | 280 mA | 100 MHz | PHENOLIC | 33 | RF INDUCTOR | 1 | NO | e0 | MIL-PRF-39010/06 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin/Lead (Sn63Pb37) | AXIAL | WIRE | 635 µm | 36.53 mm | 3.96 mm | 9.53 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||
|
M39010/06BR39KS
API Delevan
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 390 nH | 120 mΩ | 10 % | NO | 25 MHz | 1.7 A | 310 MHz | PHENOLIC | 45 | RF INDUCTOR | 1 | NO | MIL-PRF-39010/06 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | AXIAL | WIRE | 635 µm | 36.58 mm | 4.75 mm | 11.1 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
M39010/06B3R9JS
API Delevan
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 3.9 µH | 2.3 Ω | 5 % | NO | 7.9 MHz | 280 mA | 100 MHz | PHENOLIC | 33 | RF INDUCTOR | 1 | NO | MIL-PRF-39010/06 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | AXIAL | WIRE | 635 µm | 36.53 mm | 3.96 mm | 9.53 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
M39010/06BR18JP
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 180 nH | 55 mΩ | 5 % | NO | 25 MHz | 2.7 A | 460 MHz | PHENOLIC | 50 | RF INDUCTOR | 1 | NO | e0 | MIL-PRF-39010/06 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 635 µm | 36.58 mm | 4.75 mm | 11.1 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||
|
M39010/06BR27JR
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 270 nH | 90 mΩ | 5 % | NO | 25 MHz | 2 A | 360 MHz | PHENOLIC | 45 | RF INDUCTOR | 1 | NO | e0 | MIL-PRF-39010/06 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 635 µm | 36.58 mm | 4.75 mm | 11.1 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||
|
M39010/06BR15MP
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 150 nH | 30 mΩ | 20 % | NO | 2.45 A | 525 MHz | Phenolic | 50 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 25 MHZ | e0 | M39010/06 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 690 µm | 41.3 mm | 4.22 mm | 9.78 mm | GOWANDA ELECTRONICS CORP | compliant | AXIAL LEADED | EAR99 | 8504.50.80.00 | ||||
|
M39010/06B3R0JP
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 3 µH | 2 Ω | 5 % | NO | 7.9 MHz | 300 mA | 110 MHz | PHENOLIC | 33 | RF INDUCTOR | 1 | NO | e0 | MIL-PRF-39010/06 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 635 µm | 36.53 mm | 3.96 mm | 9.53 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||
|
M39010/06B4R7JS
API Delevan
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 2.6 Ω | 5 % | NO | 7.9 MHz | 260 mA | 90 MHz | PHENOLIC | 33 | RF INDUCTOR | 1 | NO | MIL-PRF-39010/06 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | AXIAL | WIRE | 635 µm | 36.53 mm | 3.96 mm | 9.53 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 |