Filter Your Search
1 - 2 of 2 results
|
M39010/06BR68KR
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 680 nH | 150 mΩ | 10 % | NO | 1.1 A | 250 MHz | Phenolic | 50 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 25 MHZ | e0 | M39010/06 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 690 µm | 41.3 mm | 4.22 mm | 9.78 mm | GOWANDA ELECTRONICS CORP | AXIAL LEADED | compliant | EAR99 | 8504.50.80.00 | ||||
|
M39010/06BR68KR
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 680 nH | 150 mΩ | 10 % | NO | 25 MHz | 1.3 A | 250 MHz | PHENOLIC | 50 | RF INDUCTOR | 1 | NO | e0 | MIL-PRF-39010/06 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin/Lead (Sn63Pb37) | AXIAL | WIRE | 635 µm | 36.58 mm | 4.75 mm | 11.1 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 |