Filter Your Search
1 - 2 of 2 results
|
M39006/31-0121H
Kyocera AVX Components
|
Check for Price | Active | 68 µF | 25 V | 850 mA | 20 % | 2.15 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL | 2 µA | 0.11 | MIL-PRF-39006/31 | 125 °C | -55 °C | 2 | Axial | NO | WIRE | 4.78 mm | 11.51 mm | AVX CORP | , | compliant | EAR99 | ||||
|
M39006/31-0121H
Nissei Electric Co Ltd
|
Check for Price | Contact Manufacturer | 68 µF | 25 V | 331.5 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | CLR91 | 2 µA | 0.11 | MIL-PRF-39006/31 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | NISSEI ELECTRIC CO LTD | , | unknown | EAR99 |