Filter Your Search
1 - 8 of 8 results
|
M39006/31-0065
Vishay Tansitor
|
Check for Price | Obsolete | 22 µF | 75 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | M39006/31 | 0.0425 | MIL-PRF-39006/31 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | VISHAY TANSITOR | , | unknown | EAR99 | |||||||||||||
|
M39006/31-0065
Vishay Sprague
|
Check for Price | No | Transferred | 22 µF | 75 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | M39006/31 | 0.043 | e0 | MIL-C-39006 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | Tin/Lead (Sn/Pb) | WIRE | VISHAY SPRAGUE | , | compliant | EAR99 | ||||||||||
|
M39006/31-0065
Vishay Intertechnologies
|
Check for Price | No | No | Active | 22 µF | 75 V | 20 % | 2.57 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 3 µA | 0.0425 | e0 | MIL-PRF-39006/31 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | TIN LEAD | WIRE | 4.78 mm | 11.51 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | |||||
|
M39006/31-0065
Kyocera AVX Components
|
Check for Price | No | Active | 22 µF | 75 V | 20 % | 2.57 Ω | POLARIZED | 20 % | TANTALUM (WET) | TANTALUM CAPACITOR | MIL-PRF-39006 | 125 °C | -55 °C | 2 | Axial | 4.78 mm | 11.51 mm | AVX CORP | , | compliant | EAR99 | ||||||||||||||
|
M39006/31-0065
KEMET Corporation
|
Check for Price | Transferred | 22 µF | 75 V | 600 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | CLR91 | 3 µA | 4.25 | e0 | MIL-PRF-39006/31 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | TRAY | NO | TIN LEAD OVER NICKEL | WIRE | KEMET ELECTRONICS CORP | , | compliant | EAR99 | ||||||||
|
M39006/31-0065H
Nissei Electric Co Ltd
|
Check for Price | Contact Manufacturer | 22 µF | 75 V | 234 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | CLR91 | 3 µA | 0.0425 | MIL-PRF-39006/31 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | NISSEI ELECTRIC CO LTD | , | unknown | EAR99 | |||||||||||
|
M39006/31-0065H
Kyocera AVX Components
|
Check for Price | No | Active | 22 µF | 75 V | 20 % | 2.57 Ω | POLARIZED | 20 % | TANTALUM (WET) | TANTALUM CAPACITOR | MIL-PRF-39006 | 125 °C | -55 °C | 2 | Axial | 4.78 mm | 11.51 mm | AVX CORP | , | compliant | EAR99 | ||||||||||||||
|
M39006/31-0065
Nissei Electric Co Ltd
|
Check for Price | Transferred | 22 µF | 75 V | 234 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | CLR91 | 0.0425 | MIL-PRF-39006/31 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | NISSEI ELECTRIC CO LTD | , | unknown | EAR99 |