Parametric results for: M39006/30-0605H under Tantalum Capacitors

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: m39006300605h
Select parts from the table below to compare.
Compare
Compare
M39006/30-0605H
Vishay Tansitor
Check for Price Obsolete 6.8 µF 75 V 610 mA 10 % POLARIZED 10 % THROUGH HOLE MOUNT TANTALUM (WET) TANTALUM CAPACITOR CLR90 1 µA 0.018 MIL-C-39006/30 125 °C -55 °C 2 TUBULAR PACKAGE NO WIRE VISHAY TANSITOR , unknown EAR99
M39006/30-0605H
Kyocera AVX Components
Check for Price Active 6.8 µF 75 V 610 mA 10 % 3.42 Ω POLARIZED 10 % THROUGH HOLE MOUNT TANTALUM (WET) TANTALUM CAPACITOR RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL 1 µA 0.0175 MIL-PRF-39006/30 125 °C -55 °C 2 Axial NO WIRE 4.78 mm 11.51 mm AVX CORP , compliant EAR99
M39006/30-0605H
Nissei Electric Co Ltd
Check for Price Contact Manufacturer 6.8 µF 75 V 237.9 mA 10 % POLARIZED 10 % THROUGH HOLE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR CLR90 1 µA 0.0175 MIL-PRF-39006/30 125 °C -55 °C 2 TUBULAR PACKAGE NO WIRE NISSEI ELECTRIC CO LTD , unknown EAR99
M39006/30-0605H
Vishay Intertechnologies
Check for Price No No Active 6.8 µF 75 V 10 % 3.42 Ω POLARIZED 10 % THROUGH HOLE MOUNT TANTALUM (WET) TANTALUM CAPACITOR 1 µA 0.0175 e0 MIL-PRF-39006/30 125 °C -55 °C 2 TUBULAR PACKAGE Axial NO TIN LEAD WIRE 4.78 mm 11.51 mm VISHAY INTERTECHNOLOGY INC , not_compliant EAR99
M39006/30-0605H
Vishay Sprague
Check for Price Active unknown EAR99 8532.21.0020