Filter Your Search
1 - 9 of 9 results
|
M39006/30-0367H
Vishay Intertechnologies
|
Check for Price | No | No | Active | 20 µF | 60 V | 20 % | 2.32 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 1 µA | 0.035 | e0 | MIL-PRF-39006/30 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 7.14 mm | 16.28 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | ||||
|
M39006/30-0367H
Vishay Tansitor
|
Check for Price | Obsolete | 20 µF | 60 V | 930 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 1 µA | 0.035 | MIL-C-39006/30 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | VISHAY TANSITOR | , | unknown | EAR99 | |||||||||||
|
M39006/30-0367H
Kyocera AVX Components
|
Check for Price | No | Active | 20 µF | 60 V | 20 % | 2.32 Ω | POLARIZED | 20 % | TANTALUM (WET) | TANTALUM CAPACITOR | MIL-PRF-39006 | 125 °C | -55 °C | 2 | Axial | 7.14 mm | 16.28 mm | AVX CORP | , | compliant | EAR99 | |||||||||||||
|
M39006/30-0367
Vishay Intertechnologies
|
Check for Price | No | No | Active | 20 µF | 60 V | 20 % | 2.32 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 1 µA | 0.035 | e0 | MIL-PRF-39006/30 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | TIN LEAD | WIRE | 7.14 mm | 16.28 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | ||||
|
M39006/30-0367
Nissei Electric Co Ltd
|
Check for Price | Contact Manufacturer | 20 µF | 60 V | 362.7 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | CLR90 | 1 µA | 0.035 | MIL-PRF-39006/30 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | NISSEI ELECTRIC CO LTD | , | unknown | EAR99 | ||||||||||
|
M39006/30-0367
Vishay Tansitor
|
Check for Price | Obsolete | 20 µF | 60 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | M39006/30 | 1 µA | 0.035 | MIL-PRF-39006/30 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | VISHAY TANSITOR | , | unknown | EAR99 | |||||||||||
|
M39006/30-0367H
Nissei Electric Co Ltd
|
Check for Price | Contact Manufacturer | 20 µF | 60 V | 362.7 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.035 | MIL-PRF-39006/30 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | NISSEI ELECTRIC CO LTD | , | unknown | EAR99 | |||||||||||
|
M39006/30-0367
Vishay Sprague
|
Check for Price | No | Transferred | 20 µF | 60 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | M39006/30 | 1 µA | 0.035 | e0 | MIL-C-39006 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | Tin/Lead (Sn/Pb) | WIRE | VISHAY SPRAGUE | , | compliant | EAR99 | ||||||||
|
M39006/30-0367
Kyocera AVX Components
|
Check for Price | No | Active | 20 µF | 60 V | 362.7 mA | 20 % | 2.32 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 1 µA | 0.035 | MIL-PRF-39006 | 125 °C | -55 °C | 2 | Axial | NO | WIRE | 7.14 mm | 16.28 mm | AVX CORP | , | compliant | EAR99 |