Filter Your Search
1 - 10 of 15 results
|
M39006/25-0056
Kyocera AVX Components
|
$83.4159 | No | Active | 330 µF | 50 V | 741 mA | 10 % | 1.53 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 9 µA | 0.38 | MIL-PRF-39006 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | WIRE | 9.52 mm | 26.97 mm | KYOCERA AVX COMPONENTS CORP | AXIAL LEADED | not_compliant | EAR99 | ||||||||
|
M39006/25-0056H
Nissei Electric Co Ltd
|
Check for Price | Contact Manufacturer | 330 µF | 50 V | 741 mA | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 9 µA | 0.38 | MIL-PRF-39006/25 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | NISSEI ELECTRIC CO LTD | , | unknown | EAR99 | |||||||||||||
|
M39006/25-0056
Nissei Electric Co Ltd
|
Check for Price | Transferred | 330 µF | 50 V | 741 mA | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | CLR81 | 0.38 | MIL-PRF-39006/25 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | NISSEI ELECTRIC CO LTD | AXIAL LEADED | unknown | EAR99 | |||||||||||||
|
M39006/25-0056H
Kyocera AVX Components
|
Check for Price | No | Active | 330 µF | 50 V | 10 % | 1.53 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | MIL-PRF-39006 | 125 °C | -55 °C | 2 | Axial | NO | WIRE | 9.52 mm | 26.97 mm | AVX CORP | , | compliant | EAR99 | ||||||||||||
|
M39006/25-0056H
Vishay Tansitor
|
Check for Price | Obsolete | 330 µF | 50 V | 1.9 A | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 9 µA | 0.38 | MIL-C-39006/25 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | VISHAY TANSITOR | , | unknown | EAR99 | |||||||||||||
|
M39006/25-0056
Vishay Sprague
|
Check for Price | No | Transferred | 330 µF | 50 V | 1.9 A | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | M39006/25 | 0.38 | e0 | MIL-C-39006 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | Tin/Lead (Sn/Pb) | WIRE | VISHAY SPRAGUE | AXIAL LEADED | compliant | EAR99 | ||||||||||
|
M39006/25-0056H
Vishay Intertechnologies
|
Check for Price | No | No | Active | 330 µF | 50 V | 741 mA | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | 9 µA | 0.38 | e0 | MIL-PRF-39006/25 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | TIN LEAD | WIRE | 9.53 mm | 26.97 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | |||||
|
M39006/25-0056
Cornell Dubilier Electronics Inc
|
Check for Price | Active | 330 µF | 50 V | 1.9 A | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM CAPACITOR | M39006/25 | 0.38 | MIL-C-39006/25 | 85 °C | -55 °C | TUBULAR PACKAGE | NO | NOT SPECIFIED | WIRE | CORNELL-DUBILIER ELECTRONICS INC | AXIAL LEADED | unknown | EAR99 | 8532.21.0020 | |||||||||||||
|
M39006/25-0056
Vishay Intertechnologies
|
Check for Price | No | No | Active | 330 µF | 50 V | 513 mA | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL | 9 µA | 0.38 | e0 | MIL-PRF-39006/25 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | TIN LEAD | WIRE | 9.53 mm | 26.97 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | EAR99 | |||||
|
M39006/250056
Cornell Dubilier Electronics Inc
|
Check for Price | Obsolete | 330 µF | 50 V | 741 mA | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 9 µA | 0.38 | MIL-C-39006/25 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 |