Filter Your Search
1 - 5 of 5 results
|
M39006/25-0152H
Vishay Intertechnologies
|
$78.0754 | No | No | Active | 270 µF | 60 V | 721.5 mA | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | 9 µA | 0.27 | e0 | MIL-PRF-39006/25 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | TIN LEAD | WIRE | 9.53 mm | 26.97 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | ||||
|
M39006/25-0152H
Kyocera AVX Components
|
Check for Price | No | Obsolete | 270 µF | 60 V | 721.5 mA | 10 % | 1.33 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 9 µA | 0.27 | MIL-PRF-39006/25 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | WIRE | 9.52 mm | 26.97 mm | AVX CORP | , | compliant | EAR99 | |||||||
|
M39006/25-0152H
Vishay Tansitor
|
Check for Price | Obsolete | 270 µF | 60 V | 1.85 A | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | CLR81 | 9 µA | 0.27 | MIL-C-39006/25 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | VISHAY TANSITOR | , | unknown | EAR99 | |||||||||||
|
M39006/25-0152H
Vishay Sprague
|
Check for Price | No | Transferred | 270 µF | 60 V | 1.85 A | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | M39006/25 | 9 µA | 0.27 | e0 | MIL-C-39006 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | Tin/Lead (Sn/Pb) | WIRE | VISHAY SPRAGUE | , | compliant | EAR99 | ||||||||
|
M39006/25-0152H
Nissei Electric Co Ltd
|
Check for Price | Contact Manufacturer | 270 µF | 60 V | 721.5 mA | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | CLR81 | 9 µA | 0.27 | MIL-PRF-39006/25 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | NISSEI ELECTRIC CO LTD | , | unknown | EAR99 |