Filter Your Search
1 - 10 of 10 results
|
M39006/25-0121
Vishay Intertechnologies
|
$34.8395 | No | No | Active | 68 µF | 25 V | 229.5 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL | 2 µA | 0.22 | e0 | MIL-PRF-39006/25 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | TIN LEAD | WIRE | 4.78 mm | 11.51 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | ||||||
|
M39006/25-0121
KEMET Corporation
|
Check for Price | Transferred | 68 µF | 25 V | 331.5 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | M39006/25 | 22.0 | MIL-PRF-39006/25 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | TRAY | NO | WIRE | KEMET ELECTRONICS CORP | , | unknown | EAR99 | |||||||||||||
|
M39006/25-0121
Kyocera AVX Components
|
Check for Price | No | Active | 68 µF | 25 V | 850 mA | 20 % | 4.29 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL | 2 µA | 0.22 | MIL-PRF-39006/25 | 125 °C | -55 °C | 2 | Axial | NO | WIRE | 4.78 mm | 11.51 mm | AVX CORP | , | compliant | EAR99 | |||||||||
|
M39006/25-0121
Vishay Sprague
|
Check for Price | No | Transferred | 68 µF | 25 V | 850 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | M39006/25 | 0.22 | e0 | MIL-C-39006 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | Tin/Lead (Sn/Pb) | WIRE | VISHAY SPRAGUE | , | compliant | EAR99 | |||||||||||
|
M39006/250121
Cornell Dubilier Electronics Inc
|
Check for Price | Obsolete | 68 µF | 25 V | 331.5 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 2 µA | 0.22 | MIL-C-39006/25 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | ||||||||||||||
|
M39006/25-0121
Nissei Electric Co Ltd
|
Check for Price | Transferred | 68 µF | 25 V | 331.5 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | CLR81 | 0.22 | MIL-PRF-39006/25 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | NISSEI ELECTRIC CO LTD | , | unknown | EAR99 | ||||||||||||||
|
M39006/25-0121H
Nissei Electric Co Ltd
|
Check for Price | Contact Manufacturer | 68 µF | 25 V | 331.5 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | CLR81 | 2 µA | 0.22 | MIL-PRF-39006/25 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | NISSEI ELECTRIC CO LTD | , | unknown | EAR99 | |||||||||||||
|
M39006/25-0121H
Kyocera AVX Components
|
Check for Price | Active | 68 µF | 25 V | 850 mA | 20 % | 4.29 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL | 2 µA | 0.22 | MIL-PRF-39006/25 | 125 °C | -55 °C | 2 | Axial | NO | WIRE | 4.78 mm | 11.51 mm | AVX CORP | , | compliant | EAR99 | ||||||||||
|
M39006/25-0121
Vishay Tansitor
|
Check for Price | Obsolete | 68 µF | 25 V | 331.5 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | M39006/25 | 0.22 | MIL-PRF-39006/25 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | VISHAY TANSITOR | , | unknown | EAR99 | ||||||||||||||
|
M39006/25-0121
Cornell Dubilier Electronics Inc
|
Check for Price | Active | 68 µF | 25 V | 850 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM CAPACITOR | M39006/25 | 0.22 | MIL-C-39006/25 | 85 °C | -55 °C | TUBULAR PACKAGE | NO | NOT SPECIFIED | WIRE | CORNELL-DUBILIER ELECTRONICS INC | AXIAL LEADED | unknown | EAR99 | 8532.21.0020 |