Filter Your Search
1 - 5 of 5 results
|
M39006/25-0011H
Vishay Intertechnologies
|
Check for Price | No | No | Active | 680 µF | 8 V | 585 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | 3 µA | 1.3 | e0 | MIL-PRF-39006/25 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 7.14 mm | 16.28 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | ||||
|
M39006/25-0011H
Vishay Sprague
|
Check for Price | No | Transferred | 680 µF | 8 V | 1.5 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | M39006/25 | 3 µA | 1.3 | e0 | MIL-C-39006 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | Tin/Lead (Sn/Pb) | WIRE | VISHAY SPRAGUE | , | compliant | EAR99 | ||||||||
|
M39006/25-0011H
Vishay Tansitor
|
Check for Price | Obsolete | 680 µF | 8 V | 1.5 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | CLR81 | 3 µA | 1.3 | MIL-C-39006/25 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | VISHAY TANSITOR | , | unknown | EAR99 | |||||||||||
|
M39006/25-0011H
Nissei Electric Co Ltd
|
Check for Price | Contact Manufacturer | 680 µF | 8 V | 585 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | CLR81 | 3 µA | 1.3 | MIL-PRF-39006/25 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | NISSEI ELECTRIC CO LTD | , | unknown | EAR99 | |||||||||||
|
M39006/25-0011H
Kyocera AVX Components
|
Check for Price | No | Active | 680 µF | 8 V | 20 % | 2.54 Ω | POLARIZED | 20 % | TANTALUM (WET) | TANTALUM CAPACITOR | MIL-PRF-39006 | 125 °C | -55 °C | 2 | Axial | 7.14 mm | 16.28 mm | AVX CORP | , | unknown | EAR99 |