Filter Your Search
1 - 10 of 12 results
|
M39006/22-0541
Vishay Intertechnologies
|
$36.3049 | No | No | Active | 8 µF | 30 V | 172.8 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL | 1 µA | 0.04 | e0 | MIL-PRF-39006/22 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | TIN LEAD | WIRE | 4.78 mm | 11.51 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | ||||
|
M39006/22-0541H
Vishay Intertechnologies
|
$41.4206 | No | No | Active | 8 µF | 30 V | 249.6 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | 1 µA | 0.04 | e0 | MIL-PRF-39006/22 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | TIN LEAD | WIRE | 4.78 mm | 11.51 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | ||||
|
M39006/22-0541H
Vishay Sprague
|
Check for Price | No | Transferred | 8 µF | 30 V | 640 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | M39006/22 | 0.04 | e0 | MIL-C-39006 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | Tin/Lead (Sn/Pb) | WIRE | VISHAY SPRAGUE | , | compliant | EAR99 | |||||||||
|
M39006/22-0541
Nissei Electric Co Ltd
|
Check for Price | Transferred | 8 µF | 30 V | 249.6 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | CLR79 | 0.04 | MIL-PRF-39006/22 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | NISSEI ELECTRIC CO LTD | , | unknown | EAR99 | ||||||||||||
|
M39006/22-0541H
Kyocera AVX Components
|
Check for Price | Active | 8 µF | 30 V | 640 mA | 20 % | 6.64 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL | 1 µA | 0.04 | MIL-PRF-39006/22 | 125 °C | -55 °C | 2 | Axial | NO | WIRE | 4.78 mm | 11.51 mm | AVX CORP | , | compliant | EAR99 | ||||||||
|
M39006/22-0541
Vishay Tansitor
|
Check for Price | Obsolete | 8 µF | 30 V | 249.6 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | M39006/22 | 0.04 | MIL-PRF-39006/22 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | VISHAY TANSITOR | , | unknown | EAR99 | ||||||||||||
|
M39006/22-0541
Kyocera AVX Components
|
Check for Price | No | Active | 8 µF | 30 V | 640 mA | 20 % | 6.64 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL | 1 µA | 0.04 | MIL-PRF-39006/22 | 125 °C | -55 °C | 2 | Axial | NO | WIRE | 4.78 mm | 11.51 mm | AVX CORP | , | compliant | EAR99 | |||||||
|
M39006/220541
Cornell Dubilier Electronics Inc
|
Check for Price | Obsolete | 8 µF | 30 V | 249.6 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 1 µA | 0.04 | MIL-C-39006/22 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | ||||||||||||
|
M39006/22-0541
Vishay Sprague
|
Check for Price | No | Transferred | 8 µF | 30 V | 640 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | M39006/22 | 0.04 | e0 | MIL-C-39006 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | Tin/Lead (Sn/Pb) | WIRE | VISHAY SPRAGUE | , | compliant | EAR99 | |||||||||
|
M39006/22-0541H
Nissei Electric Co Ltd
|
Check for Price | Contact Manufacturer | 8 µF | 30 V | 249.6 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | CLR79 | 1 µA | 0.04 | MIL-PRF-39006/22 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | NISSEI ELECTRIC CO LTD | , | unknown | EAR99 |