Filter Your Search
1 - 10 of 12 results
|
M39006/22-0502
Vishay Intertechnologies
|
$36.3049 | No | No | Active | 15 µF | 15 V | 210.6 mA | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL | 1 µA | 0.05 | e0 | MIL-PRF-39006/22 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | TIN LEAD | WIRE | 4.78 mm | 11.51 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | ||||||
|
M39006/22-0502H
Vishay Intertechnologies
|
$38.1135 | No | No | Active | 15 µF | 15 V | 304.2 mA | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | 1 µA | 0.05 | e0 | MIL-PRF-39006/22 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | TIN LEAD | WIRE | 4.78 mm | 11.51 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | EAR99 | ||||||
|
M39006/22-0502H
Vishay Sprague
|
Check for Price | No | Transferred | 15 µF | 15 V | 780 mA | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | M39006/22 | 0.05 | e0 | MIL-C-39006 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | Tin/Lead (Sn/Pb) | WIRE | VISHAY SPRAGUE | AXIAL LEADED | compliant | EAR99 | |||||||||||
|
M39006/22-0502
Cornell Dubilier Electronics Inc
|
Check for Price | Active | 15 µF | 15 V | 780 mA | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM CAPACITOR | M39006/22 | 0.05 | MIL-C-39006/22 | 85 °C | -55 °C | TUBULAR PACKAGE | NO | NOT SPECIFIED | WIRE | CORNELL-DUBILIER ELECTRONICS INC | AXIAL LEADED | unknown | EAR99 | 8532.21.0020 | ||||||||||||||
|
M39006/220502
Cornell Dubilier Electronics Inc
|
Check for Price | Obsolete | 15 µF | 15 V | 304.2 mA | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 1 µA | 0.05 | MIL-C-39006/22 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | ||||||||||||||
|
M39006/22-0502
KEMET Corporation
|
Check for Price | Transferred | 15 µF | 15 V | 304.2 mA | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | M39006/22 | 5.0 | MIL-PRF-39006/22 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | TRAY | NO | WIRE | KEMET ELECTRONICS CORP | , | unknown | EAR99 | |||||||||||||
|
M39006/22-0502
Nissei Electric Co Ltd
|
Check for Price | Transferred | 15 µF | 15 V | 304.2 mA | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | CLR79 | 0.05 | MIL-PRF-39006/22 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | NISSEI ELECTRIC CO LTD | , | unknown | EAR99 | ||||||||||||||
|
M39006/22-0502H
Nissei Electric Co Ltd
|
Check for Price | Contact Manufacturer | 15 µF | 15 V | 304.2 mA | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | CLR79 | 1 µA | 0.05 | MIL-PRF-39006/22 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | NISSEI ELECTRIC CO LTD | AXIAL LEADED | unknown | EAR99 | |||||||||||||
|
M39006/22-0502H
Kyocera AVX Components
|
Check for Price | No | Obsolete | 15 µF | 15 V | 780 mA | 10 % | 4.42 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL | 1 µA | 0.05 | MIL-PRF-39006/22 | 125 °C | -55 °C | 2 | Axial | NO | WIRE | 4.78 mm | 11.51 mm | KYOCERA AVX COMPONENTS CORP | AXIAL LEADED | compliant | EAR99 | |||||||||
|
M39006/22-0502
Kyocera AVX Components
|
Check for Price | No | Active | 15 µF | 15 V | 780 mA | 10 % | 4.42 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL | 1 µA | 0.05 | MIL-PRF-39006/22 | 125 °C | -55 °C | 2 | Axial | NO | WIRE | 4.78 mm | 11.51 mm | AVX CORP | , | compliant | EAR99 |