Filter Your Search
1 - 10 of 13 results
|
M39006/22-0399
Vishay Intertechnologies
|
$63.9435 | No | No | Active | 110 µF | 75 V | 499.5 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL | 9 µA | 0.12 | e0 | MIL-PRF-39006/22 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | TIN LEAD | WIRE | 9.53 mm | 26.97 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | ||||||
|
M39006/22-0399H
Vishay Intertechnologies
|
$65.4863 | No | No | Active | 110 µF | 75 V | 721.5 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | 9 µA | 0.12 | e0 | MIL-PRF-39006/22 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | TIN LEAD | WIRE | 9.53 mm | 26.97 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | ||||||
|
M39006/22-0399
Kyocera AVX Components
|
$72.7047 | No | Active | 110 µF | 75 V | 721.5 mA | 20 % | 1.45 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 9 µA | 0.12 | MIL-PRF-39006 | 125 °C | -55 °C | 2 | Axial | NO | WIRE | 9.52 mm | 26.97 mm | AVX CORP | , | compliant | EAR99 | ||||||||||
|
M39006/22-0399
Cornell Dubilier Electronics Inc
|
Check for Price | Active | 110 µF | 75 V | 1.85 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM CAPACITOR | M39006/22 | 0.12 | MIL-C-39006/22 | 85 °C | -55 °C | TUBULAR PACKAGE | NO | NOT SPECIFIED | WIRE | CORNELL-DUBILIER ELECTRONICS INC | AXIAL LEADED | unknown | EAR99 | 8532.21.0020 | ||||||||||||||
|
M39006/22-0399
Nissei Electric Co Ltd
|
Check for Price | Transferred | 110 µF | 75 V | 721.5 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | CLR79 | 0.12 | MIL-PRF-39006/22 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | NISSEI ELECTRIC CO LTD | , | unknown | EAR99 | ||||||||||||||
|
M39006/220399
Cornell Dubilier Electronics Inc
|
Check for Price | Obsolete | 110 µF | 75 V | 721.5 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 9 µA | 0.12 | MIL-C-39006/22 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | ||||||||||||||
|
M39006/22-0399
Vishay Sprague
|
Check for Price | No | Transferred | 110 µF | 75 V | 1.85 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | M39006/22 | 0.12 | e0 | MIL-C-39006 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | Tin/Lead (Sn/Pb) | WIRE | VISHAY SPRAGUE | , | compliant | EAR99 | |||||||||||
|
M39006/22-0399H
Vishay Sprague
|
Check for Price | No | Transferred | 110 µF | 75 V | 1.85 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | M39006/22 | 9 µA | 0.12 | e0 | MIL-C-39006 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | Tin/Lead (Sn/Pb) | WIRE | VISHAY SPRAGUE | , | compliant | EAR99 | ||||||||||
|
M39006/22-0399
EXXELIA Group
|
Check for Price | Active | 110 µF | 75 V | 499.5 mA | 20 % | 1.45 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 9 µA | 0.12 | MIL-PRF-39006/22 | 125 °C | -55 °C | 2 | Axial | BULK | NO | WIRE | 10.31 mm | 26.97 mm | EXXELIA GROUP | , | unknown | EAR99 | ||||||||||
|
M39006/22-0399
Vishay Tansitor
|
Check for Price | Obsolete | 110 µF | 75 V | 721.5 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | M39006/22 | 0.12 | MIL-PRF-39006/22 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | VISHAY TANSITOR | , | unknown | EAR99 |