Parametric results for: M39006/22-0376 under Tantalum Capacitors

Filter Your Search

1 - 10 of 13 results

|
-
-
-
Manufacturer Part Number: m39006220376
Select parts from the table below to compare.
Compare
Compare
M39006/22-0376H
Nissei Electric Co Ltd
Check for Price Contact Manufacturer 68 µF 60 V 532.35 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR CLR79 2 µA 0.13 MIL-PRF-39006/22 125 °C -55 °C 2 TUBULAR PACKAGE NO WIRE NISSEI ELECTRIC CO LTD , unknown EAR99
M39006/22-0376
EXXELIA Group
Check for Price Active 68 µF 60 V 368.55 mA 20 % 2.54 Ω POLARIZED 20 % THROUGH HOLE MOUNT TANTALUM (WET) TANTALUM CAPACITOR 2 µA 0.13 MIL-PRF-39006/22 125 °C -55 °C 2 Axial BULK NO WIRE 10.31 mm 19.46 mm EXXELIA GROUP , unknown EAR99
M39006/22-0376
Vishay Tansitor
Check for Price Obsolete 68 µF 60 V 532.35 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT TANTALUM (WET) TANTALUM CAPACITOR M39006/22 0.13 MIL-PRF-39006/22 125 °C -55 °C 2 TUBULAR PACKAGE NO WIRE VISHAY TANSITOR , unknown EAR99
M39006/22-0376H
Vishay Sprague
Check for Price No Transferred 68 µF 60 V 1.365 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT TANTALUM (WET) TANTALUM CAPACITOR M39006/22 2 µA 0.13 e0 MIL-C-39006 125 °C -55 °C 2 TUBULAR PACKAGE NO Tin/Lead (Sn/Pb) WIRE VISHAY SPRAGUE , compliant EAR99
M39006/22-0376
Kyocera AVX Components
Check for Price No Active 68 µF 60 V 532.35 mA 20 % 2.54 Ω POLARIZED 20 % THROUGH HOLE MOUNT TANTALUM (WET) TANTALUM CAPACITOR 2 µA 0.13 MIL-PRF-39006 125 °C -55 °C 2 Axial NO WIRE 9.52 mm 19.46 mm AVX CORP , compliant EAR99
M39006/22-0376
Cornell Dubilier Electronics Inc
Check for Price Active 68 µF 60 V 1.365 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT TANTALUM CAPACITOR M39006/22 0.13 MIL-C-39006/22 85 °C -55 °C TUBULAR PACKAGE NO NOT SPECIFIED WIRE CORNELL-DUBILIER ELECTRONICS INC AXIAL LEADED unknown EAR99 8532.21.0020
M39006/22-0376
Vishay Sprague
Check for Price No Transferred 68 µF 60 V 1.365 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT TANTALUM (WET) TANTALUM CAPACITOR M39006/22 0.13 e0 MIL-C-39006 125 °C -55 °C 2 TUBULAR PACKAGE NO Tin/Lead (Sn/Pb) WIRE VISHAY SPRAGUE , compliant EAR99
M39006/22-0376
Vishay Intertechnologies
Check for Price No No Active 68 µF 60 V 368.55 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT TANTALUM (WET) TANTALUM CAPACITOR RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL 2 µA 0.13 e0 MIL-PRF-39006/22 125 °C -55 °C 2 TUBULAR PACKAGE Axial NO TIN LEAD WIRE 9.53 mm 19.46 mm VISHAY INTERTECHNOLOGY INC , not_compliant EAR99
M39006/22-0376H
Vishay Intertechnologies
Check for Price No No Active 68 µF 60 V 532.35 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT TANTALUM (WET) TANTALUM CAPACITOR RIPPLE CURRENT IS MEASURED AT 85DEG CEL 2 µA 0.13 e0 MIL-PRF-39006/22 125 °C -55 °C 2 TUBULAR PACKAGE Axial NO TIN LEAD WIRE 9.53 mm 19.46 mm VISHAY INTERTECHNOLOGY INC , not_compliant EAR99
M39006/22-0376
Nissei Electric Co Ltd
Check for Price Transferred 68 µF 60 V 532.35 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR CLR79 0.13 MIL-PRF-39006/22 125 °C -55 °C 2 TUBULAR PACKAGE NO WIRE NISSEI ELECTRIC CO LTD , unknown EAR99