Filter Your Search
1 - 10 of 13 results
|
M39006/22-0345
Vishay Intertechnologies
|
$31.9002 | No | No | Active | 10 µF | 50 V | 193.05 mA | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL | 1 µA | 0.04 | e0 | MIL-PRF-39006/22 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | TIN LEAD | WIRE | 4.78 mm | 11.51 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | EAR99 | ||||||
|
M39006/22-0345H
Vishay Intertechnologies
|
$34.1864 | No | No | Active | 10 µF | 50 V | 278.85 mA | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | 1 µA | 0.04 | e0 | MIL-PRF-39006/22 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | TIN LEAD | WIRE | 4.78 mm | 11.51 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | ||||||
|
M39006/22-0345H
Vishay Sprague
|
Check for Price | No | Transferred | 10 µF | 50 V | 715 mA | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | M39006/22 | 1 µA | 0.04 | e0 | MIL-C-39006 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | Tin/Lead (Sn/Pb) | WIRE | VISHAY SPRAGUE | , | compliant | EAR99 | ||||||||||
|
M39006/22-0345
Cornell Dubilier Electronics Inc
|
Check for Price | Active | 10 µF | 50 V | 715 mA | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM CAPACITOR | M39006/22 | 0.04 | MIL-C-39006/22 | 85 °C | -55 °C | TUBULAR PACKAGE | NO | NOT SPECIFIED | WIRE | CORNELL-DUBILIER ELECTRONICS INC | AXIAL LEADED | unknown | EAR99 | 8532.21.0020 | ||||||||||||||
|
M39006/22-0345H
Kyocera AVX Components
|
Check for Price | No | Active | 10 µF | 50 V | 715 mA | 10 % | 5.31 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL | 1 µA | 0.04 | MIL-PRF-39006/22 | 125 °C | -55 °C | 2 | Axial | NO | WIRE | 4.78 mm | 11.51 mm | AVX CORP | , | compliant | EAR99 | |||||||||
|
M39006/220345
Cornell Dubilier Electronics Inc
|
Check for Price | Obsolete | 10 µF | 50 V | 278.85 mA | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 1 µA | 0.04 | MIL-C-39006/22 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | ||||||||||||||
|
M39006/22-0345
Nissei Electric Co Ltd
|
Check for Price | Transferred | 10 µF | 50 V | 278.85 mA | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | CLR79 | 0.04 | MIL-PRF-39006/22 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | NISSEI ELECTRIC CO LTD | AXIAL LEADED | unknown | EAR99 | ||||||||||||||
|
M39006/22-0345
KEMET Corporation
|
Check for Price | Transferred | 10 µF | 50 V | 278.85 mA | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | M39006/22 | 4.0 | MIL-PRF-39006/22 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | TRAY | NO | WIRE | KEMET ELECTRONICS CORP | AXIAL LEADED | unknown | EAR99 | |||||||||||||
|
M39006/22-0345
EXXELIA Group
|
Check for Price | Active | 10 µF | 50 V | 193.05 mA | 10 % | 5.31 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 1 µA | 0.04 | MIL-PRF-39006/22 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | WIRE | 5.56 mm | 11.51 mm | EXXELIA GROUP | AXIAL LEADED | unknown | EAR99 | |||||||||
|
M39006/22-0345
Vishay Tansitor
|
Check for Price | No | Obsolete | 10 µF | 50 V | 278.85 mA | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | M39006/22 | 0.04 | MIL-PRF-39006/22 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | VISHAY TANSITOR | AXIAL LEADED | unknown | EAR99 |