Filter Your Search
1 - 4 of 4 results
|
M39006/22-0298H
Vishay Intertechnologies
|
Check for Price | No | No | Active | 270 µF | 15 V | 678.6 mA | 5 % | POLARIZED | 5 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | 2 µA | 0.32 | e0 | MIL-PRF-39006/22 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 9.53 mm | 19.46 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | |||
|
M39006/22-0298H
Nissei Electric Co Ltd
|
Check for Price | Contact Manufacturer | 270 µF | 15 V | 678.6 mA | 5 % | POLARIZED | 5 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 µA | 0.32 | MIL-PRF-39006/22 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | NISSEI ELECTRIC CO LTD | , | unknown | EAR99 | |||||||||||
|
M39006/22-0298H
Kyocera AVX Components
|
Check for Price | No | Active | 270 µF | 15 V | 5 % | 1.57 Ω | POLARIZED | 5 % | TANTALUM (WET) | TANTALUM CAPACITOR | MIL-PRF-39006 | 125 °C | -55 °C | 2 | Axial | 9.52 mm | 19.46 mm | AVX CORP | , | compliant | EAR99 | |||||||||||||
|
M39006/22-0298H
Vishay Sprague
|
Check for Price | No | Transferred | 270 µF | 15 V | 1.74 A | 5 % | POLARIZED | 5 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 2 µA | 0.32 | e0 | MIL-C-39006 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | Tin/Lead (Sn/Pb) | WIRE | VISHAY SPRAGUE | , | compliant | EAR99 |