Filter Your Search
1 - 3 of 3 results
|
M39006/09-8654
Vishay Intertechnologies
|
Check for Price | No | No | Obsolete | 47 µF | 10 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 1 µA | 0.181 | e0 | MIL-PRF-39006/09 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 4.78 mm | 11.51 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | EAR99 | |||
|
M39006/09-8654
Vishay Tansitor
|
Check for Price | Obsolete | 47 µF | 10 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | M39006/09 | 1 µA | 0.181 | MIL-PRF-39006/09 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | VISHAY TANSITOR | AXIAL LEADED | unknown | EAR99 | |||||||||
|
M39006/09-8654
Vishay Sprague
|
Check for Price | No | Transferred | 47 µF | 10 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | M39006/09 | 1 µA | 0.181 | e0 | MIL-C-39006 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | Tin/Lead (Sn/Pb) | WIRE | VISHAY SPRAGUE | AXIAL LEADED | compliant | EAR99 |