Filter Your Search
1 - 2 of 2 results
|
M39003/09-4056H
Vishay Intertechnologies
|
Check for Price | No | Active | 27 µF | 35 V | 2.4 A | 5 % | 145 mΩ | POLARIZED | 5 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 4.5 µA | 0.04 | e0 | MIL-PRF-39003/09 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | TIN LEAD | WIRE | 8.92 mm | 19.96 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | |||
|
M39003/09-4056
Vishay Intertechnologies
|
Check for Price | No | Active | 27 µF | 35 V | 2.4 A | 5 % | 145 mΩ | POLARIZED | 5 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 4.5 µA | 0.04 | e0 | MIL-PRF-39003/09 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | TIN LEAD | WIRE | 8.92 mm | 19.96 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | Vishay |