Filter Your Search
1 - 3 of 3 results
|
M39003/09-4007H
Vishay Sprague
|
$68.3395 | No | No | Active | 270 µF | 6 V | 4.1 A | 10 % | 50 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 6.5 µA | 0.1 | e0 | MIL-PRF-39003/09 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | TIN LEAD | WIRE | 8.92 mm | 19.96 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | Vishay | |||
|
M39003/09-4007/HSD
Vishay Sprague
|
$68.4495 | No | No | Active | unknown | EAR99 | 8532.21.0020 | |||||||||||||||||||||||||||||||
|
M39003/09-4007H/PR
Vishay Intertechnologies
|
Check for Price | No | Active | 270 µF | 6 V | 4.1 A | 10 % | 50 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 6.5 µA | 0.1 | e0 | MIL-PRF-39003/09 | 125 °C | -55 °C | 2 | Axial | TR | NO | Tin/Lead (Sn/Pb) | WIRE | 8.92 mm | 19.96 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 |