Parametric results for: M39003/09-3075 under Tantalum Capacitors

Filter Your Search

1 - 10 of 13 results

|
-
Manufacturer Part Number: m39003093075
Select parts from the table below to compare.
Compare
Compare
M39003/09-3075/TR
Vishay Intertechnologies
$70.0596 No Active 10 µF 50 V 1.7 A 20 % 230 mΩ POLARIZED 20 % THROUGH HOLE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ 2.5 µA 0.03 e0 MIL-PRF-39003/09 125 °C -55 °C 2 Axial TR NO TIN LEAD WIRE 7.34 mm 17.42 mm VISHAY INTERTECHNOLOGY INC , not_compliant
M39003/09-3075E/TR
Vishay Intertechnologies
Check for Price No Active 10 µF 50 V 1.7 A 20 % 230 mΩ POLARIZED 20 % THROUGH HOLE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ 2.5 µA 0.03 e0 MIL-PRF-39003/09 125 °C -55 °C 2 Axial TR NO Tin/Lead (Sn/Pb) WIRE 7.34 mm 17.42 mm VISHAY INTERTECHNOLOGY INC , not_compliant EAR99
M39003/09-3075H/TR
Vishay Intertechnologies
Check for Price No Active 10 µF 50 V 1.7 A 20 % 230 mΩ POLARIZED 20 % THROUGH HOLE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ 2.5 µA 0.03 e0 MIL-PRF-39003/09 125 °C -55 °C 2 Axial TR NO Tin/Lead (Sn/Pb) WIRE 7.34 mm 17.42 mm VISHAY INTERTECHNOLOGY INC , not_compliant EAR99
M39003/093075F
KEMET Corporation
Check for Price Active TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 2 KEMET ELECTRONICS CORP , compliant EAR99
M39003/09-3075F/WR
Vishay Intertechnologies
Check for Price No Active 10 µF 50 V 1.7 A 20 % 230 mΩ POLARIZED 20 % THROUGH HOLE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ 2.5 µA 0.03 e0 MIL-PRF-39003/09 125 °C -55 °C 2 Axial TR NO Tin/Lead (Sn/Pb) WIRE 7.34 mm 17.42 mm VISHAY INTERTECHNOLOGY INC , not_compliant EAR99
M39003/09-3075
KEMET Corporation
Check for Price No No Active 10 µF 50 V 1.7 A 20 % 230 mΩ POLARIZED 20 % THROUGH HOLE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 2.5 µA 0.03 e0 MIL-PRF-39003 125 °C -55 °C 2 TUBULAR PACKAGE Axial TRAY NO TIN LEAD OVER NICKEL WIRE 7.34 mm 17.42 mm KEMET ELECTRONICS CORP AXIAL LEADED not_compliant EAR99
M39003/09-3075
Vishay Sprague
Check for Price No No Active 10 µF 50 V 1.7 A 20 % 230 mΩ POLARIZED 20 % THROUGH HOLE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ 2.5 µA 0.03 e0 MIL-PRF-39003/09 125 °C -55 °C 2 TUBULAR PACKAGE Axial BULK NO TIN LEAD WIRE 7.34 mm 17.42 mm VISHAY INTERTECHNOLOGY INC , compliant EAR99
M39003/09-3075
Cornell Dubilier Electronics Inc
Check for Price No Obsolete 10 µF 50 V 1.7 A 20 % 230 mΩ POLARIZED 20 % THROUGH HOLE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR M39003/09 2.5 µA CSR21 0.03 MIL-C-39003/9 125 °C -55 °C 2 TUBULAR PACKAGE Axial TR NO WIRE 7.34 mm 17.42 mm CORNELL DUBILIER ELECTRONICS INC AXIAL LEADED unknown EAR99
M39003/09-3075H
Vishay Sprague
Check for Price No No Active 10 µF 50 V 1.7 A 20 % 230 mΩ POLARIZED 20 % THROUGH HOLE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ 2.5 µA 0.03 e0 MIL-PRF-39003/09 125 °C -55 °C 2 TUBULAR PACKAGE Axial BULK NO TIN LEAD WIRE 7.34 mm 17.42 mm VISHAY INTERTECHNOLOGY INC , compliant EAR99
M39003/093075B
KEMET Corporation
Check for Price Active 10 µF 50 V 680 mA 20 % 230 mΩ POLARIZED 20 % THROUGH HOLE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ 2.5 µA 0.03 e0 MIL-PRF-39003 125 °C -55 °C 2 Axial NO Tin/Lead (Sn/Pb) WIRE 7.34 mm 17.42 mm KEMET ELECTRONICS CORP , compliant EAR99