Filter Your Search
1 - 10 of 12 results
|
M39003/09-3041/HSD
Vishay Sprague
|
Check for Price | No | No | Active | unknown | EAR99 | 8532.21.0020 | |||||||||||||||||||||||||||||||||
|
M39003/09-3041/TR
Vishay Intertechnologies
|
Check for Price | No | Active | 47 µF | 20 V | 2.5 A | 10 % | 110 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 4.5 µA | 0.06 | e0 | MIL-PRF-39003/09 | 125 °C | -55 °C | 2 | Axial | TR | NO | TIN LEAD | WIRE | 7.34 mm | 17.42 mm | not_compliant | VISHAY INTERTECHNOLOGY INC | , | |||||||||
|
M39003/09-3041E/RR
Vishay Intertechnologies
|
Check for Price | No | Active | 47 µF | 20 V | 2.5 A | 10 % | 110 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 4.5 µA | 0.06 | e0 | MIL-PRF-39003/09 | 125 °C | -55 °C | 2 | Axial | TR | NO | Tin/Lead (Sn/Pb) | WIRE | 7.34 mm | 17.42 mm | not_compliant | EAR99 | VISHAY INTERTECHNOLOGY INC | , | ||||||||
|
M39003/09-3041A
Vishay Sprague
|
Check for Price | No | No | Active | 47 µF | 20 V | 2.5 A | 10 % | 110 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 4.5 µA | 0.06@1KHz | e0 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 7.34 mm | 17.42 mm | compliant | EAR99 | 8532.21.00.20 | VISHAY INTERTECHNOLOGY INC | , | |||||||
|
M39003/09-3041
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 47 µF | 20 V | 2.5 A | 10 % | 110 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | M39003/09 | 4.5 µA | CSR21 | 0.06 | MIL-C-39003/9 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TR | NO | WIRE | 7.34 mm | 17.42 mm | unknown | EAR99 | CORNELL DUBILIER ELECTRONICS INC | AXIAL LEADED | |||||||
|
M39003/09-3041H
Vishay Sprague
|
Check for Price | No | No | Active | 47 µF | 20 V | 2.5 A | 10 % | 110 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 4.5 µA | 0.06 | e0 | MIL-PRF-39003/09 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | TIN LEAD | WIRE | 7.34 mm | 17.42 mm | compliant | EAR99 | VISHAY INTERTECHNOLOGY INC | , | ||||||
|
M39003/093041E
KEMET Corporation
|
Check for Price | Active | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 | compliant | EAR99 | KEMET ELECTRONICS CORP | , | |||||||||||||||||||||||||||||||
|
M39003/09-3041
KEMET Corporation
|
Check for Price | No | No | Active | 47 µF | 20 V | 2.5 A | 10 % | 110 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 4.5 µA | 0.06 | e0 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Axial | NO | TIN LEAD | WIRE | 7.34 mm | 17.42 mm | not_compliant | EAR99 | 8532.21.00.20 | KEMET ELECTRONICS CORP | AXIAL LEADED | KEMET | ||||||
|
M39003/093041F
KEMET Corporation
|
Check for Price | Active | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 | compliant | EAR99 | KEMET ELECTRONICS CORP | , | |||||||||||||||||||||||||||||||
|
M39003/09-3041
Vishay Sprague
|
Check for Price | No | No | Active | 47 µF | 20 V | 2.5 A | 10 % | 110 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 4.5 µA | 0.06 | e0 | MIL-PRF-39003/09 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | TIN LEAD | WIRE | 7.34 mm | 17.42 mm | compliant | EAR99 | VISHAY INTERTECHNOLOGY INC | , | Vishay |