Filter Your Search
1 - 1 of 1 results
|
M39003/09-2077/TR
Vishay Intertechnologies
|
Check for Price | No | Active | 12 µF | 50 V | 1.8 A | 10 % | 210 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 3 µA | 0.03 | e0 | MIL-PRF-39003/09 | 125 °C | -55 °C | 2 | Axial | TR | NO | TIN LEAD | WIRE | 7.34 mm | 17.42 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant |