Filter Your Search
1 - 2 of 2 results
|
M39003/09-2040H
Vishay Sprague
|
$59.9045 | No | No | Active | 47 µF | 20 V | 2.5 A | 5 % | 110 mΩ | POLARIZED | 5 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 4.5 µA | 0.06 | e0 | MIL-PRF-39003/09 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | TIN LEAD | WIRE | 7.34 mm | 17.42 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | |||
|
M39003/09-2040/HSD
Vishay Sprague
|
$60.0475 | No | No | Active | unknown | EAR99 | 8532.21.0020 |