Filter Your Search
1 - 10 of 11 results
Select Parts | Part Number |
---|
|
M39003/09-0327/TR
Vishay Intertechnologies
|
||
|
M39003/090327B
KEMET Corporation
|
||
|
M39003/090327C
KEMET Corporation
|
||
|
M39003/09-0327H
Vishay Sprague
|
||
|
M39003/090327F
KEMET Corporation
|
||
|
M39003/09-0327/HSD
Vishay Sprague
|
||
|
M39003/090327E
KEMET Corporation
|
||
|
M39003/09-0327H/RR
Vishay Intertechnologies
|
||
|
M39003/09-0327
Cornell Dubilier Electronics Inc
|
||
|
M39003/09-0327
KEMET Corporation
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Capacitance |
Rated (DC) Voltage (URdc)
|
Ripple Current
|
Positive Tolerance
|
ESR
|
Polarity |
Negative Tolerance
|
Mounting Feature
|
Dielectric Material |
Capacitor Type
|
Manufacturer Series
|
Additional Feature
|
Leakage Current
|
Series
|
Tan Delta
|
JESD-609 Code
|
Reference Standard
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Package Shape
|
Package Style
|
Packing Method
|
Surface Mount
|
Terminal Finish
|
Terminal Shape
|
Diameter
|
Length
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
No | Active | 68 µF | 15 V | 2.7 A | 20 % | 95 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 5 µA | 0.06 | e0 | MIL-PRF-39003/09 | 125 °C | -55 °C | 2 | Axial | TR | NO | TIN LEAD | WIRE | 7.34 mm | 17.42 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | |||||||
Active | 68 µF | 15 V | 1.08 A | 20 % | 95 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 5 µA | 0.06 | e0 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 7.34 mm | 17.42 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | ||||||||
Active | 68 µF | 15 V | 1.08 A | 20 % | 95 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 5 µA | 0.06 | e0 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 7.34 mm | 17.42 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | ||||||||
No | No | Active | 68 µF | 15 V | 2.7 A | 20 % | 95 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 5 µA | 0.06 | e0 | MIL-PRF-39003/09 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | TIN LEAD | WIRE | 7.34 mm | 17.42 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | ||||
Active | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||||||||||||||||||||||||
No | No | Active | unknown | EAR99 | 8532.21.0020 | |||||||||||||||||||||||||||||||
Active | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||||||||||||||||||||||||
No | Active | 68 µF | 15 V | 2.7 A | 20 % | 95 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 5 µA | 0.06 | e0 | MIL-PRF-39003/09 | 125 °C | -55 °C | 2 | Axial | TR | NO | Tin/Lead (Sn/Pb) | WIRE | 7.34 mm | 17.42 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | ||||||
No | Obsolete | 68 µF | 15 V | 2.7 A | 20 % | 95 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | M39003/09 | 5 µA | CSR21 | 0.06 | MIL-C-39003/9 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TR | NO | WIRE | 7.34 mm | 17.42 mm | CORNELL DUBILIER ELECTRONICS INC | AXIAL LEADED | unknown | EAR99 | ||||||
No | No | Active | 68 µF | 15 V | 2.7 A | 20 % | 95 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 5 µA | 0.06 | e0 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | TIN LEAD | WIRE | 7.34 mm | 17.42 mm | KEMET ELECTRONICS CORP | AXIAL LEADED | not_compliant | EAR99 |
|
M39003/09-0327/TR
Vishay Intertechnologies
|
$39.5551 Buy | No | Active | 68 µF | 15 V | 2.7 A | 20 % | 95 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 5 µA | 0.06 | e0 | MIL-PRF-39003/09 | 125 °C | -55 °C | 2 | Axial | TR | NO | TIN LEAD | WIRE | 7.34 mm | 17.42 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | ||||||||
|
M39003/090327B
KEMET Corporation
|
Check for Price Buy | Active | 68 µF | 15 V | 1.08 A | 20 % | 95 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 5 µA | 0.06 | e0 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 7.34 mm | 17.42 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||||
|
M39003/090327C
KEMET Corporation
|
Check for Price Buy | Active | 68 µF | 15 V | 1.08 A | 20 % | 95 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 5 µA | 0.06 | e0 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 7.34 mm | 17.42 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||||
|
M39003/09-0327H
Vishay Sprague
|
Check for Price Buy | No | No | Active | 68 µF | 15 V | 2.7 A | 20 % | 95 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 5 µA | 0.06 | e0 | MIL-PRF-39003/09 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | TIN LEAD | WIRE | 7.34 mm | 17.42 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | |||||
|
M39003/090327F
KEMET Corporation
|
Check for Price Buy | Active | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 | KEMET ELECTRONICS CORP | , | compliant | EAR99 | ||||||||||||||||||||||||||||||
|
M39003/09-0327/HSD
Vishay Sprague
|
Check for Price Buy | No | No | Active | unknown | EAR99 | 8532.21.0020 | ||||||||||||||||||||||||||||||||
|
M39003/090327E
KEMET Corporation
|
Check for Price Buy | Active | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 | KEMET ELECTRONICS CORP | , | compliant | EAR99 | ||||||||||||||||||||||||||||||
|
M39003/09-0327H/RR
Vishay Intertechnologies
|
Check for Price Buy | No | Active | 68 µF | 15 V | 2.7 A | 20 % | 95 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 5 µA | 0.06 | e0 | MIL-PRF-39003/09 | 125 °C | -55 °C | 2 | Axial | TR | NO | Tin/Lead (Sn/Pb) | WIRE | 7.34 mm | 17.42 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | |||||||
|
M39003/09-0327
Cornell Dubilier Electronics Inc
|
Check for Price Buy | No | Obsolete | 68 µF | 15 V | 2.7 A | 20 % | 95 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | M39003/09 | 5 µA | CSR21 | 0.06 | MIL-C-39003/9 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TR | NO | WIRE | 7.34 mm | 17.42 mm | CORNELL DUBILIER ELECTRONICS INC | AXIAL LEADED | unknown | EAR99 | |||||||
|
M39003/09-0327
KEMET Corporation
|
Check for Price Buy | No | No | Active | 68 µF | 15 V | 2.7 A | 20 % | 95 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 5 µA | 0.06 | e0 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | TIN LEAD | WIRE | 7.34 mm | 17.42 mm | KEMET ELECTRONICS CORP | AXIAL LEADED | not_compliant | EAR99 |