Filter Your Search
1 - 10 of 13 results
|
M39003/09-0210H
Vishay Sprague
|
$36.3250 | No | No | Active | 330 µF | 6 V | 4.3 A | 20 % | 45 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 7.5 µA | 0.12 | e0 | MIL-PRF-39003/09 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | TIN LEAD | WIRE | 8.92 mm | 19.96 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | ||||||
|
M39003/09-0210
Vishay Sprague
|
$36.3250 | No | No | Active | 330 µF | 6 V | 4.3 A | 20 % | 45 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 7.5 µA | 0.12 | e0 | MIL-PRF-39003/09 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | TIN LEAD | WIRE | 8.92 mm | 19.96 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | ||||||
|
M39003/09-0210/HSD
Vishay Sprague
|
$36.4495 | No | No | Active | unknown | EAR99 | 8532.21.0020 | |||||||||||||||||||||||||||||||||
|
M39003/09-0210H/RR
Vishay Intertechnologies
|
Check for Price | No | Active | 330 µF | 6 V | 4.3 A | 20 % | 45 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 7.5 µA | 0.12 | e0 | MIL-PRF-39003/09 | 125 °C | -55 °C | 2 | Axial | TR | NO | TIN LEAD | WIRE | 8.92 mm | 19.96 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | ||||||||
|
M39003/09-0210C/WR
Vishay Intertechnologies
|
Check for Price | No | Active | 330 µF | 6 V | 4.3 A | 20 % | 45 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 7.5 µA | 0.12 | e0 | MIL-PRF-39003/09 | 125 °C | -55 °C | 2 | Axial | TR | NO | Tin/Lead (Sn/Pb) | WIRE | 8.92 mm | 19.96 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | ||||||||
|
M39003/09-0210/TR
Vishay Intertechnologies
|
Check for Price | No | Active | 330 µF | 6 V | 4.3 A | 20 % | 45 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 7.5 µA | 0.12 | e0 | MIL-PRF-39003/09 | 125 °C | -55 °C | 2 | Axial | TR | NO | TIN LEAD | WIRE | 8.92 mm | 19.96 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | |||||||||
|
M39003/09-0210
Cornell Dubilier Electronics Inc
|
Check for Price | No | Obsolete | 330 µF | 6 V | 4.3 A | 20 % | 45 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | M39003/09 | 7.5 µA | CSR21 | 0.12 | MIL-C-39003/9 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TR | NO | WIRE | 8.92 mm | 19.96 mm | CORNELL DUBILIER ELECTRONICS INC | AXIAL LEADED | unknown | EAR99 | ||||||||
|
M39003/09-0210
KEMET Corporation
|
Check for Price | No | No | Active | 330 µF | 6 V | 4.3 A | 20 % | 45 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 7.5 µA | 0.12 | e0 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK/TRAY | NO | TIN LEAD | WIRE | 8.92 mm | 19.96 mm | KEMET ELECTRONICS CORP | AXIAL LEADED | not_compliant | EAR99 | KEMET | ||||||
|
M39003/090210E
KEMET Corporation
|
Check for Price | Active | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||||||||||||||||||||||||||
|
M39003/09-0210B/WR
Vishay Intertechnologies
|
Check for Price | No | Active | 330 µF | 6 V | 4.3 A | 20 % | 45 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 7.5 µA | 0.12 | e0 | MIL-PRF-39003/09 | 125 °C | -55 °C | 2 | Axial | TR | NO | Tin/Lead (Sn/Pb) | WIRE | 8.92 mm | 19.96 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 |