Filter Your Search
1 - 10 of 13 results
|
M39003/09-0203/TR
Vishay Intertechnologies
|
$30.6041 Buy | No | Active | 150 µF | 6 V | 3.3 A | 20 % | 65 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 4.5 µA | 0.1 | e0 | MIL-PRF-39003/09 | 125 °C | -55 °C | 2 | Axial | TR | NO | TIN LEAD | WIRE | 7.34 mm | 17.42 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | |||||
|
M39003/090203C
KEMET Corporation
|
Check for Price Buy | Active | 150 µF | 6 V | 1.32 A | 20 % | 65 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 4.5 µA | 0.1 | e0 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 7.34 mm | 17.42 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | ||||||
|
M39003/09-0203H
Vishay Sprague
|
Check for Price Buy | No | No | Active | 150 µF | 6 V | 3.3 A | 20 % | 65 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 4.5 µA | 0.1 | e0 | MIL-PRF-39003/09 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | TIN LEAD | WIRE | 7.34 mm | 17.42 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | ||
|
M39003/090203E
KEMET Corporation
|
Check for Price Buy | Active | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||||||||||||||||||||||
|
M39003/090203B
KEMET Corporation
|
Check for Price Buy | Active | 150 µF | 6 V | 1.32 A | 20 % | 65 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 4.5 µA | 0.1 | e0 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 7.34 mm | 17.42 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | ||||||
|
M39003/09-0203/HR
Vishay Intertechnologies
|
Check for Price Buy | No | Active | 150 µF | 6 V | 3.3 A | 20 % | 65 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 4.5 µA | 0.1 | MIL-PRF-39003/09 | 125 °C | -55 °C | 2 | Axial | TR | NO | WIRE | 7.34 mm | 17.42 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | ||||||
|
M39003/09-0203
KEMET Corporation
|
Check for Price Buy | No | No | Active | 150 µF | 6 V | 3.3 A | 20 % | 65 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 4.5 µA | 0.1 | e0 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | TIN LEAD OVER NICKEL | WIRE | 7.34 mm | 17.42 mm | KEMET ELECTRONICS CORP | AXIAL LEADED | not_compliant | EAR99 | |||
|
M39003/09-0203
Vishay Sprague
|
Check for Price Buy | No | No | Active | 150 µF | 6 V | 3.3 A | 20 % | 65 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 4.5 µA | 0.1 | e0 | MIL-PRF-39003/09 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | TIN LEAD | WIRE | 7.34 mm | 17.42 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | ||
|
M39003/09-0203H/PR
Vishay Intertechnologies
|
Check for Price Buy | No | Active | 150 µF | 6 V | 3.3 A | 20 % | 65 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 4.5 µA | 0.1 | MIL-PRF-39003/09 | 125 °C | -55 °C | 2 | Axial | TR | NO | WIRE | 7.34 mm | 17.42 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | ||||||
|
M39003/09-0203F/TR
Vishay Intertechnologies
|
Check for Price Buy | No | Active | 150 µF | 6 V | 3.3 A | 20 % | 65 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 4.5 µA | 0.1 | e0 | MIL-PRF-39003/09 | 125 °C | -55 °C | 2 | Axial | TR | NO | Tin/Lead (Sn/Pb) | WIRE | 7.34 mm | 17.42 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 |