Filter Your Search
1 - 2 of 2 results
|
M39003/09-0176/HSD
Vishay Sprague
|
Check for Price | No | No | Active | unknown | EAR99 | 8532.21.0020 | |||||||||||||||||||||||||||||||
|
M39003/09-0176H
Vishay Sprague
|
Check for Price | No | No | Active | 12 µF | 50 V | 1.8 A | 5 % | 210 mΩ | POLARIZED | 5 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 3 µA | 0.03 | e0 | MIL-PRF-39003/09 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | TIN LEAD | WIRE | 7.34 mm | 17.42 mm | compliant | EAR99 | VISHAY INTERTECHNOLOGY INC | , | Vishay |