Filter Your Search
1 - 6 of 6 results
|
M39003/062040F
KEMET Corporation
|
Check for Price | Active | 180 µF | 15 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 µA | 0.08 | e0 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 7.34 mm | 17.42 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||
|
M39003/062040E
KEMET Corporation
|
Check for Price | Active | 180 µF | 15 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 µA | 0.08 | e0 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 7.34 mm | 17.42 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||
|
M39003/062040C
KEMET Corporation
|
Check for Price | Active | 180 µF | 15 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 µA | 0.08 | e0 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | Axial | NO | TIN LEAD | WIRE | 7.34 mm | 17.42 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||
|
M39003/062040B
KEMET Corporation
|
Check for Price | Active | 180 µF | 15 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 µA | 0.08 | e0 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | Axial | NO | TIN LEAD | WIRE | 7.34 mm | 17.42 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||
|
M39003/062040H
KEMET Corporation
|
Check for Price | Active | 180 µF | 15 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 µA | 0.08 | e0 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 7.34 mm | 17.42 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||
|
M39003/06-2040
KEMET Corporation
|
Check for Price | No | No | Active | 180 µF | 15 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | STANDARD: MIL-PRF-39003/6C | 2 µA | 0.08 | e0 | MIL-PRF-39003/6C | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | TIN LEAD OVER NICKEL | WIRE | 7.34 mm | 17.42 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | 8532.21.00.20 |