Parametric results for: M39003/032056 under Fixed Capacitors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: m39003032056
Select parts from the table below to compare.
Compare
Compare
M39003/03-2056
Defense Logistics Agency
Check for Price Active 68 µF 20 V 20 % POLARIZED 20 % THROUGH HOLE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 0.06 MIL-C-39003/3 125 °C -55 °C 2 TUBULAR PACKAGE TR NO WIRE DEFENSE LOGISTICS AGENCY AXIAL LEADED unknown
M39003/03-2056H
Vishay Intertechnologies
Check for Price No Active 68 µF 20 V 20 % POLARIZED 20 % THROUGH HOLE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 10 µA 0.06 e0 MIL-PRF-39003/03 125 °C -55 °C 2 TUBULAR PACKAGE Axial Bulk NO TIN LEAD WIRE 7.34 mm 17.42 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED not_compliant
M39003/03-2056
Vishay Intertechnologies
Check for Price No Active 68 µF 20 V 20 % POLARIZED 20 % THROUGH HOLE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 10 µA 0.06 e0 MIL-PRF-39003/03 125 °C -55 °C 2 TUBULAR PACKAGE Axial Bulk NO TIN LEAD WIRE 7.34 mm 17.42 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED not_compliant