Filter Your Search
1 - 10 of 17 results
|
M39003/034010D
KEMET Corporation
|
Check for Price | No | No | Active | 470 µF | 6 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 10 µA | 0.1 | e0 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | Axial | NO | TIN LEAD | WIRE | 7.34 mm | 17.42 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | ||||||
|
M39003/034010
KEMET Corporation
|
Check for Price | No | Active | 470 µF | 6 V | 500 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 10 µA | 0.1 | e0 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | TIN LEAD | WIRE | 7.34 mm | 17.42 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | |||
|
M39003/034010C
KEMET Corporation
|
Check for Price | Active | 470 µF | 6 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 10 µA | 0.1 | e0 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | Axial | TRAY | NO | Tin/Lead (Sn/Pb) | WIRE | 7.34 mm | 17.42 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||
|
M39003/03-4010H
Vishay Sprague
|
Check for Price | No | No | Active | 470 µF | 6 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 15 µA | 0.1 | e0 | MIL-PRF-39003/03 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | Bulk | NO | TIN LEAD | WIRE | 7.34 mm | 17.42 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | ||||
|
M39003/034010E
KEMET Corporation
|
Check for Price | No | No | Active | 470 µF | 6 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 10 µA | 0.1 | e0 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 7.34 mm | 17.42 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | ||||||
|
M39003/034010A
KEMET Corporation
|
Check for Price | Active | 470 µF | 6 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 10 µA | 0.1 | e0 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | Axial | TRAY | NO | Tin/Lead (Sn/Pb) | WIRE | 7.34 mm | 17.42 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||
|
M39003/03-4010H/TR
Vishay Intertechnologies
|
Check for Price | No | Active | 470 µF | 6 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 15 µA | 0.1 | MIL-PRF-39003/03 | 125 °C | -55 °C | 2 | Axial | TR | NO | WIRE | 7.34 mm | 17.42 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | ||||||||
|
M39003/03-4010
Vishay Sprague
|
Check for Price | No | No | Active | 470 µF | 6 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 15 µA | 0.1 | e0 | MIL-PRF-39003/03 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | Bulk | NO | TIN LEAD | WIRE | 7.34 mm | 17.42 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | ||||
|
M39003/03-4010A/PR
Vishay Intertechnologies
|
Check for Price | No | Active | 470 µF | 6 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 15 µA | 0.1 | MIL-PRF-39003/03 | 125 °C | -55 °C | 2 | Axial | TR | NO | WIRE | 7.34 mm | 17.42 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | ||||||||
|
M39003/034010B
KEMET Corporation
|
Check for Price | Active | 470 µF | 6 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 10 µA | 0.1 | e0 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | Axial | TRAY | NO | Tin/Lead (Sn/Pb) | WIRE | 7.34 mm | 17.42 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 |