Filter Your Search
1 - 10 of 17 results
|
M39003/032047H
KEMET Corporation
|
Check for Price | No | No | Active | 3.3 µF | 20 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.04 | e0 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | Axial | NO | TIN LEAD | WIRE | 3.43 mm | 7.26 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | ||||||
|
M39003/032047C
KEMET Corporation
|
Check for Price | Active | 3.3 µF | 20 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.04 | e0 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | Axial | BULK | NO | Tin/Lead (Sn/Pb) | WIRE | 3.43 mm | 7.26 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||
|
M39003/032047E
KEMET Corporation
|
Check for Price | No | No | Active | 3.3 µF | 20 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.04 | e0 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 3.43 mm | 7.26 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | ||||||
|
M39003/03-2047
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 3.3 µF | 20 V | 3 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 7 µA | 0.06 | MIL-C-39003/09 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TR | NO | WIRE | 3.43 mm | 7.26 mm | CORNELL DUBILIER ELECTRONICS INC | AXIAL LEADED | unknown | EAR99 | |||||
|
M39003/03-2047D/HR
Vishay Intertechnologies
|
Check for Price | No | Active | 3.3 µF | 20 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.04 | e0 | MIL-PRF-39003/03 | 125 °C | -55 °C | 2 | Axial | TR | NO | Tin/Lead (Sn/Pb) | WIRE | 3.43 mm | 7.26 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | ||||||
|
M39003/03-2047H/WR
Vishay Intertechnologies
|
Check for Price | No | Active | 3.3 µF | 20 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.04 | e0 | MIL-PRF-39003/03 | 125 °C | -55 °C | 2 | Axial | TR | NO | Tin/Lead (Sn/Pb) | WIRE | 3.43 mm | 7.26 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | ||||||
|
M39003/032047B
KEMET Corporation
|
Check for Price | Active | 3.3 µF | 20 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.04 | e0 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | Axial | BULK | NO | Tin/Lead (Sn/Pb) | WIRE | 3.43 mm | 7.26 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||
|
M39003/032047
KEMET Corporation
|
Check for Price | No | Active | 3.3 µF | 20 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | No | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.04 | e0 | MIL-PRF-39003 | 125 °C | -55 °C | TUBULAR PACKAGE | Axial | NO | TIN LEAD | WIRE | 3.43 mm | 7.26 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | ||||||
|
M39003/03-2047
KEMET Corporation
|
Check for Price | No | No | Active | 3.3 µF | 20 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | No | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.04 | e0 | MIL-PRF-39003 | 125 °C | -55 °C | TUBULAR PACKAGE | Axial | NO | TIN LEAD | WIRE | 3.43 mm | 7.26 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||
|
M39003/03-2047/TR
Vishay Intertechnologies
|
Check for Price | No | Active | 3.3 µF | 20 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.04 | e0 | MIL-PRF-39003/03 | 125 °C | -55 °C | 2 | Axial | TR | NO | TIN LEAD | WIRE | 3.43 mm | 7.26 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant |