Filter Your Search
1 - 10 of 20 results
|
M39003/03-0162/HSD
Vishay Sprague
|
Check for Price | No | No | Active | unknown | EAR99 | 8532.21.0020 | |||||||||||||||||||||||||||||
|
M39003/030162C
KEMET Corporation
|
Check for Price | Active | 150 µF | 20 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 15 µA | 0.08 | e0 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | Axial | TRAY | NO | Tin/Lead (Sn/Pb) | WIRE | 8.92 mm | 19.96 mm | compliant | EAR99 | KEMET ELECTRONICS CORP | , | ||||||||
|
M39003/030162
KEMET Corporation
|
Check for Price | No | Active | 150 µF | 20 V | 600 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 15 µA | 0.08 | e0 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | TIN LEAD | WIRE | 8.92 mm | 19.96 mm | not_compliant | EAR99 | KEMET ELECTRONICS CORP | , | ||||
|
M39003/03-0162H
Vishay Sprague
|
Check for Price | No | No | Active | 150 µF | 20 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 20 µA | 0.08 | e0 | MIL-PRF-39003/03 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | Bulk | NO | TIN LEAD | WIRE | 8.92 mm | 19.96 mm | compliant | EAR99 | VISHAY INTERTECHNOLOGY INC | , | |||||
|
M39003/030162B
KEMET Corporation
|
Check for Price | Active | 150 µF | 20 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 15 µA | 0.08 | e0 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | Axial | TRAY | NO | Tin/Lead (Sn/Pb) | WIRE | 8.92 mm | 19.96 mm | compliant | EAR99 | KEMET ELECTRONICS CORP | , | ||||||||
|
M39003/03-0162
Cornell Dubilier Electronics Inc
|
Check for Price | No | Obsolete | 150 µF | 35 V | 2.6 A | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 7 µA | 0.05 | MIL-C-39003/09 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TR | NO | WIRE | 8.92 mm | 19.96 mm | unknown | EAR99 | CORNELL DUBILIER ELECTRONICS INC | AXIAL LEADED | |||||||
|
M39003/030162D
KEMET Corporation
|
Check for Price | No | No | Active | 150 µF | 20 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 15 µA | 0.08 | e0 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 8.92 mm | 19.96 mm | not_compliant | EAR99 | KEMET ELECTRONICS CORP | , | |||||||
|
M39003/030162E
KEMET Corporation
|
Check for Price | No | No | Active | 150 µF | 20 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 15 µA | 0.08 | e0 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 8.92 mm | 19.96 mm | not_compliant | EAR99 | KEMET ELECTRONICS CORP | , | |||||||
|
M39003/030162F
KEMET Corporation
|
Check for Price | No | No | Active | 150 µF | 20 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 15 µA | 0.08 | e0 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 8.92 mm | 19.96 mm | not_compliant | EAR99 | KEMET ELECTRONICS CORP | , | |||||||
|
M39003/03-0162/TR
Vishay Intertechnologies
|
Check for Price | No | Active | 150 µF | 20 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 20 µA | 0.08 | e0 | MIL-PRF-39003/03 | 125 °C | -55 °C | 2 | Axial | TR | NO | TIN LEAD | WIRE | 8.92 mm | 19.96 mm | not_compliant | VISHAY INTERTECHNOLOGY INC | , |