Filter Your Search
1 - 3 of 3 results
|
M39003/03-0131
Vishay Intertechnologies
|
Check for Price | No | Active | 560 µF | 10 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 30 µA | 0.1 | e0 | MIL-PRF-39003/03 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | Bulk | NO | Tin/Lead (Sn/Pb) | WIRE | 8.92 mm | 19.96 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | |||
|
M39003/03-0131H
Vishay Intertechnologies
|
Check for Price | No | Active | 560 µF | 10 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 30 µA | 0.1 | e0 | MIL-PRF-39003/03 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | Bulk | NO | TIN LEAD | WIRE | 8.92 mm | 19.96 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | |||
|
M39003/03-0131
Defense Logistics Agency
|
Check for Price | Active | 150 µF | 15 V | 3.6 A | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 0.08 | MIL-C-39003/09 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | NO | WIRE | DEFENSE LOGISTICS AGENCY | AXIAL LEADED | unknown |