Filter Your Search
1 - 4 of 4 results
|
M39003/01-8395
Vishay Sprague
|
Check for Price | No | No | Active | 4.7 µF | 100 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2.5 µA | 0.06 | e0 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 7.34 mm | 17.42 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | |||||||
|
M39003/01-8395
KEMET Corporation
|
Check for Price | No | Active | 4.7 µF | 100 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | Exponential or Graded Failure Rates | e0 | MIL-C-39003/01 | 125 °C | -55 °C | 2 | Axial | NO | TIN LEAD OVER NICKEL | KEMET ELECTRONICS CORP | not_compliant | EAR99 | ||||||||||||||
|
M39003/01-8395E
Vishay Sprague
|
Check for Price | No | No | Active | 4.7 µF | 100 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2.5 µA | 0.06 | e0 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 7.34 mm | 17.42 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8532.21.00.20 | ||||||
|
M39003/01-8395
Cornell Dubilier Electronics Inc
|
Check for Price | No | Obsolete | 4.7 µF | 100 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | M39003/01 | 2.5 µA | CSR13 | 0.03 | MIL-C-39003/01 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TR | NO | WIRE | 7.34 mm | 17.42 mm | CORNELL DUBILIER ELECTRONICS INC | AXIAL LEADED | unknown | EAR99 | 8532.21.00.20 |