Parametric results for: M39003/01-8103TR under Tantalum Capacitors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: m39003018103tr
Select parts from the table below to compare.
Compare
Part Number
M39003/01-8103/TR
Vishay Intertechnologies
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Capacitance Rated (DC) Voltage (URdc)
Positive Tolerance
Polarity Negative Tolerance
Mounting Feature
Dielectric Material Capacitor Type
Leakage Current
Tan Delta
JESD-609 Code
Reference Standard
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Style
Packing Method
Surface Mount
Terminal Finish
Terminal Shape
Diameter
Length
Ihs Manufacturer
Package Description
Reach Compliance Code
No Active 100 µF 20 V 10 % POLARIZED 10 % THROUGH HOLE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 10 µA 0.08 e0 MIL-PRF-39003/01 125 °C -55 °C 2 Axial TR NO Tin/Lead (Sn/Pb) WIRE 8.92 mm 19.96 mm VISHAY INTERTECHNOLOGY INC , not_compliant
Compare
M39003/01-8103/TR
Vishay Intertechnologies
$51.1586 No Active 100 µF 20 V 10 % POLARIZED 10 % THROUGH HOLE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 10 µA 0.08 e0 MIL-PRF-39003/01 125 °C -55 °C 2 Axial TR NO Tin/Lead (Sn/Pb) WIRE 8.92 mm 19.96 mm VISHAY INTERTECHNOLOGY INC , not_compliant