Filter Your Search
1 - 2 of 2 results
|
M39003/01-6171H
Vishay Intertechnologies
|
Check for Price | No | Active | 180 nF | 50 V | 5 % | POLARIZED | 5 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 300 nA | 0.02 | e0 | MIL-PRF-39003/01 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | Tin/Lead (Sn/Pb) | WIRE | 3.43 mm | 7.26 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | ||
|
M39003/01-6171
Vishay Intertechnologies
|
Check for Price | No | Active | 180 nF | 50 V | 5 % | POLARIZED | 5 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 300 nA | 0.02 | e0 | MIL-PRF-39003/01 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | Tin/Lead (Sn/Pb) | WIRE | 3.43 mm | 7.26 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant |