Parametric results for: M39003/01-2605 under Fixed Capacitors

Filter Your Search

1 - 3 of 3 results

All Filters
|
851258595105115125
-
Manufacturer Part Number: m39003012605
Select parts from the table below to compare.
Compare
Select Parts Part Number
M39003/01-2605
Vishay Intertechnologies
M39003/01-2605H
Vishay Intertechnologies
M39003/01-2605
Defense Logistics Agency
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Capacitance Rated (DC) Voltage (URdc)
Positive Tolerance
Polarity Negative Tolerance
Mounting Feature
Dielectric Material Capacitor Type
Leakage Current
Tan Delta
JESD-609 Code
Reference Standard
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Shape
Package Style
Packing Method
Surface Mount
Terminal Finish
Terminal Shape
Diameter
Length
Ihs Manufacturer
Package Description
Reach Compliance Code
No Active 3.3 µF 50 V 10 % POLARIZED 10 % THROUGH HOLE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 1.2 µA 0.04 e0 MIL-PRF-39003/01 125 °C -55 °C 2 TUBULAR PACKAGE Axial BULK NO Tin/Lead (Sn/Pb) WIRE 4.7 mm 12.04 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED not_compliant
No Active 3.3 µF 50 V 10 % POLARIZED 10 % THROUGH HOLE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 1.2 µA 0.04 e0 MIL-PRF-39003/01 125 °C -55 °C 2 TUBULAR PACKAGE Axial BULK NO Tin/Lead (Sn/Pb) WIRE 4.7 mm 12.04 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED not_compliant
Active 3.3 µF 50 V 10 % POLARIZED 10 % THROUGH HOLE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 1.2 µA 0.04 MIL-C-39003/01 85 °C -55 °C 2 TUBULAR PACKAGE Axial TR NO WIRE 4.7 mm 12.04 mm DEFENSE LOGISTICS AGENCY AXIAL LEADED unknown
Compare
M39003/01-2605
Vishay Intertechnologies
$12.1024 No Active 3.3 µF 50 V 10 % POLARIZED 10 % THROUGH HOLE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 1.2 µA 0.04 e0 MIL-PRF-39003/01 125 °C -55 °C 2 TUBULAR PACKAGE Axial BULK NO Tin/Lead (Sn/Pb) WIRE 4.7 mm 12.04 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED not_compliant
M39003/01-2605H
Vishay Intertechnologies
$12.3116 No Active 3.3 µF 50 V 10 % POLARIZED 10 % THROUGH HOLE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 1.2 µA 0.04 e0 MIL-PRF-39003/01 125 °C -55 °C 2 TUBULAR PACKAGE Axial BULK NO Tin/Lead (Sn/Pb) WIRE 4.7 mm 12.04 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED not_compliant
M39003/01-2605
Defense Logistics Agency
Check for Price Active 3.3 µF 50 V 10 % POLARIZED 10 % THROUGH HOLE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 1.2 µA 0.04 MIL-C-39003/01 85 °C -55 °C 2 TUBULAR PACKAGE Axial TR NO WIRE 4.7 mm 12.04 mm DEFENSE LOGISTICS AGENCY AXIAL LEADED unknown