Filter Your Search
1 - 2 of 2 results
![]() |
M38K27M4L-XXXFP
Mitsubishi Electric
|
Check for Price | No | Transferred | 8 | 8 MHz | 16384 | 1024 | MELPS740 | 12 MHz | 44 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3V MINIMUM SUPPLY @ 6MHZ | NO | NO | YES | 8 | NO | MROM | 60 mA | 5.25 V | 4 V | OTHER | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -20 °C | 64 | PLASTIC/EPOXY | LQFP | QFP64,.6SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 1.7 mm | 14 mm | 14 mm | MITSUBISHI ELECTRIC CORP | QFP | LQFP, QFP64,.6SQ,32 | 64 | unknown | 8542.31.00.01 | |||
![]() |
M38K27M4L-XXXFP
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 8 | 8 MHz | 16384 | 1024 | MELPS740 | 12 MHz | 44 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3V MINIMUM SUPPLY @ 6 MHZ | NO | NO | YES | 8 | NO | MROM | 60 mA | 5.25 V | 5 V | OTHER | S-PQFP-G64 | Not Qualified | e6 | 85 °C | -20 °C | 64 | PLASTIC/EPOXY | LQFP | QFP64,.6SQ,32 | SQUARE | FLATPACK, LOW PROFILE | TIN BISMUTH | GULL WING | 800 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | 14 X 14 MM, 0.80 MM PITCH, PLASTIC, LQFP-64 | 64 | compliant | 8542.31.00.01 |