Parametric results for: M38K09F8LFP under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: m38k09f8lfp
Select parts from the table below to compare.
Compare
Compare
M38K09F8LFP
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 8 12 MHz 32768 2048 MELPS740 12 MHz 48 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 3V MINIMUM SUPPLY AT 6 MHZ NO NO YES 8 NO FLASH 60 mA 5.25 V 5 V OTHER S-PQFP-G64 Not Qualified 3 85 °C -20 °C 260 20 64 PLASTIC/EPOXY LQFP QFP64,.6SQ,32 SQUARE FLATPACK, LOW PROFILE GULL WING 800 µm QUAD 1.7 mm 14 mm 14 mm RENESAS ELECTRONICS CORP QFP LQFP, QFP64,.6SQ,32 64 unknown 8542.31.00.01 Renesas Electronics
M38K09F8LFP#U0
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete MICROCONTROLLER CMOS NOT SPECIFIED NOT SPECIFIED RENESAS ELECTRONICS CORP unknown 8542.31.00.01 Renesas Electronics PLQP0064GA
M38K09F8LFP
Mitsubishi Electric
Check for Price No Transferred 8 12 MHz 32768 2048 MELPS740 12 MHz 48 YES 5 V MICROCONTROLLER CMOS OPERATES AT 3V MIN SUPPLY @ 6 MHZ NO NO YES 8 NO FLASH 60 mA 5.25 V 4 V OTHER S-PQFP-G64 Not Qualified e0 85 °C -20 °C 64 PLASTIC/EPOXY LQFP QFP64,.6SQ,32 SQUARE FLATPACK, LOW PROFILE Tin/Lead (Sn/Pb) GULL WING 800 µm QUAD 1.7 mm 14 mm 14 mm MITSUBISHI ELECTRIC CORP QFP LQFP, QFP64,.6SQ,32 64 unknown 8542.31.00.01