Filter Your Search
1 - 2 of 2 results
|
M38C34M6AXXXFP
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 8 | 4 MHz | 8 MHz | 66 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.5V MINIMUM SUPPLY | NO | NO | YES | YES | MROM | 5.5 V | 4 V | OTHER | R-PQFP-G80 | Not Qualified | 85 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 20 mm | RENESAS TECHNOLOGY CORP | QFP | QFP, | 80 | unknown | 8542.31.00.01 | ||||||||||
|
M38C34M6AXXXFP
Mitsubishi Electric
|
Check for Price | No | Transferred | 8 | 8 MHz | 24576 | 640 | MELPS740 | 8 MHz | 66 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 13 mA | 5.5 V | 4 V | OTHER | R-PQFP-G80 | Not Qualified | e0 | 85 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 20 mm | MITSUBISHI ELECTRIC CORP | QFP | QFP, QFP80,.7X.9,32 | 80 | unknown | 8542.31.00.01 |