Filter Your Search
1 - 2 of 2 results
|
M38867E8AFS
Mitsubishi Electric
|
Check for Price | No | Transferred | 8 | 10 MHz | 32768 | 1024 | MELPS740 | 8 | 16 | 10 MHz | 72 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MIN SUPPLY @ 4.1MHZ | YES | NO | YES | 8 | YES | UVPROM | 15 mA | 5.5 V | 4 V | OTHER | R-GQCC-N80 | Not Qualified | e0 | 85 °C | -20 °C | 80 | CERAMIC, GLASS-SEALED | WQCCN | LCC80,.55X.8,32 | RECTANGULAR | CHIP CARRIER, WINDOW | Tin/Lead (Sn/Pb) | NO LEAD | 800 µm | QUAD | 3.32 mm | 15.6 mm | 21 mm | MITSUBISHI ELECTRIC CORP | LCC | WQCCN, LCC80,.55X.8,32 | 80 | unknown | 8542.31.00.01 | ||
|
M38867E8AFS
Renesas Electronics Corporation
|
Check for Price | Obsolete | 8 | 5 MHz | 32768 | 1024 | MELPS740 | 8 | 16 | 10 MHz | 72 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MIN SUPPLY | YES | NO | YES | 8 | YES | UVPROM | 15 mA | 5.5 V | 5 V | OTHER | R-CQCC-N80 | Not Qualified | 85 °C | -20 °C | 80 | CERAMIC, METAL-SEALED COFIRED | HQCCN | LCC80,.55X.8,32 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | NO LEAD | 800 µm | QUAD | 3.32 mm | 15.6 mm | 21 mm | RENESAS ELECTRONICS CORP | LCC | 0.80 MM PITCH, CERAMIC, LCC-80 | 80 | compliant | 8542.31.00.01 |